Part Details for RC1206FR-105K1L by YAGEO Corporation
Results Overview of RC1206FR-105K1L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-105K1L Information
RC1206FR-105K1L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206FR-105K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM7419
|
Newark | Res 5.1K Ohm 1% 1/4W 1206 |Yageo RC1206FR-105K1L RoHS: Not Compliant Min Qty: 11905 Package Multiple: 1 Date Code: 0 Container: Bulk | 1620000 |
|
$0.0100 | Buy Now |
DISTI #
13-RC1206FR-105K1LCT-ND
|
DigiKey | RES 5.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25059 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
RC1206FR-105K1L
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-105K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0056 | Buy Now |
DISTI #
603-RC1206FR-105K1L
|
Mouser Electronics | Thick Film Resistors - SMD 5.1kOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Onlinecomponents.com | FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 5.1kOhm RoHS: Compliant |
999000 Partner Stock |
|
$0.0058 / $0.0064 | Buy Now |
DISTI #
RC1206FR-105K1L
|
IBS Electronics | THICK FILM RESISTORS - SMD 5.1KOHMS 1/4W 1206 1% Min Qty: 30000 Package Multiple: 1 | 1620000 |
|
$0.0053 | Buy Now |
DISTI #
RC1206FR-105K1L
|
Avnet Abacus | SMD Chip Resistor 51 kOhm 1 250 mW 1206 3216 Metric Thick Film General Purpose - Tape and Reel (Alt: RC1206FR-105K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-105K1L
RC1206FR-105K1L CAD Models
RC1206FR-105K1L Part Data Attributes
|
RC1206FR-105K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-105K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-105K1L
This table gives cross-reference parts and alternative options found for RC1206FR-105K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-105K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206FR-075K1L | YAGEO Corporation | $0.0103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-105K1L vs RC1206FR-075K1L |
CRCW12065K10FKEAC | Vishay Intertechnologies | $0.0302 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-105K1L vs CRCW12065K10FKEAC |
RMCS1206FT5K10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-105K1L vs RMCS1206FT5K10 |
RPCA1206FT5K10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-105K1L vs RPCA1206FT5K10 |
RMCF1206FT5K10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-105K1L vs RMCF1206FT5K10 |
CR1206-FX-5101ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-105K1L vs CR1206-FX-5101ELF |
RC1206FR-135K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-105K1L vs RC1206FR-135K1L |
CRCW12065K10FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-105K1L vs CRCW12065K10FKEBC |