Part Details for RC1206FR-078K87L by YAGEO Corporation
Results Overview of RC1206FR-078K87L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-078K87L Information
RC1206FR-078K87L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206FR-078K87L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8207
|
Newark | Res, 8K87, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-078K87L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
311-8.87KFRCT-ND
|
DigiKey | RES 8.87K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49629 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-078K87L
|
Avnet Americas | SMD Chip Resistor, 8.87 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078K87L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0039 | Buy Now |
DISTI #
603-RC1206FR-078K87L
|
Mouser Electronics | Thick Film Resistors - SMD 8.87 kOhms 250 mW 1206 1% RoHS: Compliant | 15607 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 49783 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0090 / $0.0450 | Buy Now | |
|
Quest Components | 3826 |
|
$0.0120 / $0.0360 | Buy Now | |
DISTI #
RC1206FR-078K87L
|
TTI | Thick Film Resistors - SMD 8.87 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0039 / $0.0039 | Buy Now |
DISTI #
WRC31907
|
Rutronik | RC1206 8,87K 1% 0,25W TK100 RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 40000 Stock US - 0 Stock SG - 0 |
|
$0.0033 / $0.0034 | Buy Now |
DISTI #
RC1206FR-078K87L
|
Avnet Abacus | SMD Chip Resistor 887 kOhm 1 250 mW 1206 3216 Metric Thick Film General Purpose - Tape and Reel (Alt: RC1206FR-078K87L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-078K87L
RC1206FR-078K87L CAD Models
RC1206FR-078K87L Part Data Attributes
|
RC1206FR-078K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-078K87L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-078K87L
This table gives cross-reference parts and alternative options found for RC1206FR-078K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-078K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCT1206FG8K87 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 8870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RC1206FR-078K87L vs NMCT1206FG8K87 |
RMCS1206FT8K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-078K87L vs RMCS1206FT8K87 |
NMCT1206FT8K87 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 8870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RC1206FR-078K87L vs NMCT1206FT8K87 |
NRC-AS12F8871TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | RC1206FR-078K87L vs NRC-AS12F8871TRF |
RMCS1/88.87K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-078K87L vs RMCS1/88.87K1%R |
RMCS1/88.87K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-078K87L vs RMCS1/88.87K1%A |
CR1206-FX-8871ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-078K87L vs CR1206-FX-8871ELF |
CRCW12068K87FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-078K87L vs CRCW12068K87FKEBC |
RC1206FR-138K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-078K87L vs RC1206FR-138K87L |
RC1206FR-078K87L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC1206FR-078K87L is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, RC1206FR-078K87L is compatible with lead-free soldering and meets the requirements of RoHS and REACH regulations.
-
The MSL of RC1206FR-078K87L is 2, which means it can withstand exposure to moisture for up to 4 days at 30°C (86°F) and 60% relative humidity.
-
Yes, RC1206FR-078K87L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The tolerance of the resistance value of RC1206FR-078K87L is ±1% for values up to 10 kΩ and ±0.5% for values above 10 kΩ.