Part Details for RC1206FR-074K99L by YAGEO Corporation
Results Overview of RC1206FR-074K99L by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-074K99L Information
RC1206FR-074K99L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206FR-074K99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3772
|
Newark | Res, 4K99, 1%, 0.25W, Thick Film, 1206, Resistance:4.99Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC1206FR-074K99L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1133 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
68AK8116
|
Newark | Res, 4K99, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-074K99L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
311-4.99KFRCT-ND
|
DigiKey | RES 4.99K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31047 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
49AK3772
|
Avnet Americas | SMD Chip Resistor, 4.99 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 1133 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
RC1206FR-074K99L
|
Avnet Americas | SMD Chip Resistor, 4.99 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-074K99L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
603-RC1206FR-074K99L
|
Mouser Electronics | Thick Film Resistors - SMD 4.99 kOhms 250 mW 12 06 1% RoHS: Compliant | 157 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03531043
|
Arrow Electronics | Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2449 | Europe - 4410000 |
|
$0.0040 / $0.0049 | Buy Now |
DISTI #
V72:2272_07098564
|
Arrow Electronics | Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 Container: Cut Strips | Americas - 2768 |
|
$0.0043 / $0.0779 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R RoHS: Compliant |
999000 Partner Stock |
|
$0.0058 / $0.0064 | Buy Now |
DISTI #
87811081
|
Verical | Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2449 | Americas - 4410000 |
|
$0.0040 / $0.0049 | Buy Now |
Part Details for RC1206FR-074K99L
RC1206FR-074K99L CAD Models
RC1206FR-074K99L Part Data Attributes
|
RC1206FR-074K99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-074K99L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-074K99L
This table gives cross-reference parts and alternative options found for RC1206FR-074K99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-074K99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR32-4991FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K99L vs CR32-4991FV |
FCF06FW4991 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | RC1206FR-074K99L vs FCF06FW4991 |
9C12063A4991FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K99L vs 9C12063A4991FKAFT |
RM12F4991CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4990ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K99L vs RM12F4991CT-H |
1206S4F4991CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-074K99L vs 1206S4F4991CAE |
NRCL12F4991TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | RC1206FR-074K99L vs NRCL12F4991TRF |
232272464992L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-074K99L vs 232272464992L |
MC1206-4991-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-074K99L vs MC1206-4991-FB101W |
CR1/84991FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K99L vs CR1/84991FV |
1206S4F4991CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-074K99L vs 1206S4F4991CD |
RC1206FR-074K99L Frequently Asked Questions (FAQ)
-
The operating temperature range of RC1206FR-074K99L is -55°C to 125°C.
-
Yes, RC1206FR-074K99L is suitable for high-frequency applications up to 1 GHz due to its low ESL (Equivalent Series Inductance) and high self-resonant frequency.
-
The moisture sensitivity level of RC1206FR-074K99L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without being damaged.
-
Yes, RC1206FR-074K99L is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications.
-
The recommended soldering temperature for RC1206FR-074K99L is 260°C for a maximum of 10 seconds.