Part Details for RC1206FR-072M49L by YAGEO Corporation
Results Overview of RC1206FR-072M49L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-072M49L Information
RC1206FR-072M49L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206FR-072M49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3620
|
Newark | Res, 2M49, 1%, 0.25W, Thick Film, 1206, Resistance:2.49Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC1206FR-072M49L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4800 |
|
$0.0060 | Buy Now |
DISTI #
311-2.49MFRCT-ND
|
DigiKey | RES 2.49M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10853 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
49AK3620
|
Avnet Americas | SMD Chip Resistor, 2.49 Mohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4800 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
RC1206FR-072M49L
|
Avnet Americas | SMD Chip Resistor, 2.49 Mohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-072M49L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0039 | Buy Now |
DISTI #
603-RC1206FR-072M49L
|
Mouser Electronics | Thick Film Resistors - SMD 2.49 MOhms 250 mW 12 06 1% RoHS: Compliant | 306 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07098433
|
Arrow Electronics | Res Thick Film 1206 2.49M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 72 |
|
$0.0043 / $0.0316 | Buy Now |
|
Bristol Electronics | 6795 |
|
RFQ | ||
|
Quest Components | 3840 |
|
$0.0114 / $0.0570 | Buy Now | |
DISTI #
RC1206FR-072M49L
|
TTI | Thick Film Resistors - SMD 2.49 MOhms 250 mW 12 06 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
RC1206FR-072M49L
|
IBS Electronics | RES THICK FILM 1206 2.49M OHM 1% 0.25W(1/4W) ±, 100PPM/C PAD SMD T/R Min Qty: 5000 Package Multiple: 1 | 20000 |
|
$0.0032 / $0.0036 | Buy Now |
Part Details for RC1206FR-072M49L
RC1206FR-072M49L CAD Models
RC1206FR-072M49L Part Data Attributes
|
RC1206FR-072M49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-072M49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-072M49L
This table gives cross-reference parts and alternative options found for RC1206FR-072M49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-072M49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206F2M49P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-072M49L vs CR1206F2M49P10 |
RC3216F2494CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-072M49L vs RC3216F2494CS |
RC1206FR-102M49 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-072M49L vs RC1206FR-102M49 |
232272912495 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2490000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RC1206FR-072M49L vs 232272912495 |
AR1206FR-072M49L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC1206FR-072M49L vs AR1206FR-072M49L |
FCF06FS-2494 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-072M49L vs FCF06FS-2494 |
9C12063A2494FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-072M49L vs 9C12063A2494FKPF3 |
RC1206FRF072M49 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-072M49L vs RC1206FRF072M49 |
CR082494F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-072M49L vs CR082494F |
9C12063A2494FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-072M49L vs 9C12063A2494FKPF4 |
RC1206FR-072M49L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC1206FR-072M49L is 260°C for 10 seconds.
-
Yes, the RC1206FR-072M49L is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The RC1206FR-072M49L has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage.
-
The RC1206FR-072M49L is rated for operation up to 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
-
Yes, the RC1206FR-072M49L is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.