Part Details for RC1206FR-07215KL by YAGEO Corporation
Results Overview of RC1206FR-07215KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-07215KL Information
RC1206FR-07215KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206FR-07215KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8034
|
Newark | Res, 215K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07215KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3580 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
311-215KFRCT-ND
|
DigiKey | RES 215K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11351 In Stock |
|
$0.0061 / $0.0061 | Buy Now |
DISTI #
RC1206FR-07215KL
|
Avnet Americas | SMD Chip Resistor, 215 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07215KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
603-RC1206FR-07215KL
|
Mouser Electronics | Thick Film Resistors - SMD 215 kOhms 250 mW 1206 1% RoHS: Compliant | 11510 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096682
|
Arrow Electronics | Res Thick Film 1206 215K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1824 Container: Cut Strips | Americas - 1654 |
|
$0.0077 / $0.0719 | Buy Now |
|
Bristol Electronics | 4415 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 215000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4765 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 215000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 3532 |
|
$0.0140 / $0.0420 | Buy Now |
DISTI #
RC1206FR-07215KL
|
TTI | Thick Film Resistors - SMD 215 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
WRC32007
|
Rutronik | RC1206 215K 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0033 / $0.0044 | Buy Now |
Part Details for RC1206FR-07215KL
RC1206FR-07215KL CAD Models
RC1206FR-07215KL Part Data Attributes
|
RC1206FR-07215KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07215KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07215KL
This table gives cross-reference parts and alternative options found for RC1206FR-07215KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07215KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC3216F2153FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-07215KL vs RC3216F2153FS |
CR-06FLF--215K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07215KL vs CR-06FLF--215K |
1206S4F2153T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-07215KL vs 1206S4F2153T5 |
MC1206-2153-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07215KL vs MC1206-2153-FB101Q |
CR-06FLD--215K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07215KL vs CR-06FLD--215K |
MC1206P-2153-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07215KL vs MC1206P-2153-FB101Q |
1206S4F2153BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-07215KL vs 1206S4F2153BCE |
RC1206FRF13215K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07215KL vs RC1206FRF13215K |
CR-06FPD--215K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07215KL vs CR-06FPD--215K |
CR1206F215KP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-07215KL vs CR1206F215KP20 |
RC1206FR-07215KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the RC1206FR-07215KL is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the RC1206FR-07215KL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The RC1206FR-07215KL has a moisture sensitivity level (MSL) of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.
-
Yes, the RC1206FR-07215KL is rated for operation up to 155°C, making it suitable for high-temperature applications. However, the power rating may need to be derated at higher temperatures.
-
Yes, the RC1206FR-07215KL is compatible with lead-free soldering and is RoHS-compliant.