-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 400ppm, 10ohm, SURFACE MOUNT, 3916, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0S2CA10R0JET by Ohmite Mfg Co is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1656
|
Newark | Resistor, carbon Composition,10Ohms,250Wv,5+/-% Tol,-400,400Ppm-Tc,3916-Case |Ohmite RC0S2CA10R0JET RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Carbon Composition 10 Ohm 5% 0.25W(1/4W) ±400ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0S2CA10R0JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RC0S2CA10R0JET
Ohmite Mfg Co
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 400ppm, 10ohm, SURFACE MOUNT, 3916, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Samacsys Manufacturer | Ohmite | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3916 | |
Surface Mount | YES | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RC0S2CA10R0JET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0S2CA10R0JET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0S2CA10R0JE | Ohmite Mfg Co | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 400ppm, 10ohm, SURFACE MOUNT, 3916, CHIP, ROHS COMPLIANT | RC0S2CA10R0JET vs RC0S2CA10R0JE |
The thermal resistance of the RC0S2CA10R0JET is not explicitly stated in the datasheet, but according to Ohmite's general specifications, it is typically around 35-40°C/W for similar resistors.
While the datasheet doesn't explicitly mention high-frequency performance, the RC0S2CA10R0JET is a wirewound resistor, which can be suitable for high-frequency applications up to several hundred kHz. However, it's recommended to consult with Ohmite's application engineers for specific frequency requirements.
The RC0S2CA10R0JET has a maximum operating temperature of 250°C, but it's essential to consider the derating curve and power rating to ensure reliable operation in high-temperature environments. Consult Ohmite's application notes for more information.
Yes, the RC0S2CA10R0JET is compatible with lead-free soldering processes, as it is RoHS-compliant and meets the requirements for lead-free assembly.
The recommended land pattern for the RC0S2CA10R0JET can be found in Ohmite's packaging and mounting documentation, which provides guidelines for PCB layout and assembly.