-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 400ppm, 10ohm, SURFACE MOUNT, 3916, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0S2CA10R0JE by Ohmite Mfg Co is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6330
|
Newark | Through Hole Carbon Composition Resistor, Rc Series, 10 Ohm, 250 Mw, - 5%, 250 V Rohs Compliant: Yes |Ohmite RC0S2CA10R0JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Carbon Composition 10 Ohm 5% 0.25W(1/4W) ±400ppm/°C J-Lead SMD RoHS: Compliant |
1388 In Stock |
|
$4.2900 / $9.3560 | Buy Now |
DISTI #
53430020
|
Verical | Res Carbon Composition 10 Ohm 5% 0.25W(1/4W) ±400ppm/°C J-Lead SMD RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 1950 | Americas - 1388 |
|
$5.3697 / $11.8481 | Buy Now |
|
Master Electronics | Res Carbon Composition 10 Ohm 5% 0.25W(1/4W) ±400ppm/°C J-Lead SMD RoHS: Compliant |
1388 In Stock |
|
$4.2900 / $9.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0S2CA10R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RC0S2CA10R0JE
Ohmite Mfg Co
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 400ppm, 10ohm, SURFACE MOUNT, 3916, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Samacsys Manufacturer | Ohmite | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3916 | |
Surface Mount | YES | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 250 V |
The recommended soldering temperature for RC0S2CA10R0JE is between 250°C to 260°C for a maximum of 3 seconds.
Yes, RC0S2CA10R0JE is designed to be resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
Yes, RC0S2CA10R0JE is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
The thermal resistance of RC0S2CA10R0JE is approximately 35°C/W, which means it can dissipate heat efficiently and maintain a stable temperature.
Yes, RC0S2CA10R0JE is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in environmentally conscious designs.