Part Details for RC0805JR-07680RL by YAGEO Corporation
Results Overview of RC0805JR-07680RL by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-07680RL Information
RC0805JR-07680RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-07680RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3531
|
Newark | Res, 680R, 5%, 0.125W, Thick Film, 0805, Resistance:680Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-07680RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4739 |
|
$0.0030 | Buy Now |
DISTI #
12AC2235
|
Newark | Res, 680R, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:680Ohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-07680RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-680ARCT-ND
|
DigiKey | RES 680 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3223 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07680RL
|
Avnet Americas | SMD Chip Resistor, 680 ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07680RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 250000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
49AK3531
|
Avnet Americas | SMD Chip Resistor, 680 ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4739 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805JR-07680RL
|
Mouser Electronics | Thick Film Resistors - SMD 680 Ohms 125 mW 0805 5% RoHS: Compliant | 35865 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047668
|
Arrow Electronics | Res Thick Film 0805 680 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2432 | Europe - 510000 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
V36:1790_07095984
|
Arrow Electronics | Res Thick Film 0805 680 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2451 | Americas - 10000 |
|
$0.0016 / $0.0031 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 680 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 380000Reel |
|
$0.0016 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 680 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0029 / $0.0040 | Buy Now |
Part Details for RC0805JR-07680RL
RC0805JR-07680RL CAD Models
RC0805JR-07680RL Part Data Attributes
|
RC0805JR-07680RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07680RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07680RL
This table gives cross-reference parts and alternative options found for RC0805JR-07680RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07680RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
235052110681L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07680RL vs 235052110681L |
CR-05JL7680R | Viking Tech Corp | Check for Price | RES,SMT,THICK FILM,680 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | RC0805JR-07680RL vs CR-05JL7680R |
CR-05JLF--680R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07680RL vs CR-05JLF--680R |
NRC-AS10J681TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RC0805JR-07680RL vs NRC-AS10J681TRQYF |
RS05K681JC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-07680RL vs RS05K681JC |
RTT05681JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07680RL vs RTT05681JTP |
CR-05JL7--680R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07680RL vs CR-05JL7--680R- |
RC0805JR-07680RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07680RL vs RC0805JR-07680RP |
9C08052A6800JKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-07680RL vs 9C08052A6800JKPFT |
RC2012J681GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-07680RL vs RC2012J681GS |
RC0805JR-07680RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC0805JR-07680RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RC0805JR-07680RL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The RC0805JR-07680RL has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage.
-
The RC0805JR-07680RL is rated for operation up to 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
-
Yes, the RC0805JR-07680RL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.