Part Details for RC0805JR-074R7L by YAGEO Corporation
Results Overview of RC0805JR-074R7L by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-074R7L Information
RC0805JR-074R7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-074R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7924
|
Newark | Res, 4R7, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-074R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
82AH8408
|
Newark | Res, 4R7, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805JR-074R7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.0110 / $0.0140 | Buy Now |
DISTI #
311-4.7ARCT-ND
|
DigiKey | RES 4.7 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21548 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC0805JR-074R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0046 | Buy Now |
DISTI #
603-RC0805JR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 125 mW 0805 5% RoHS: Compliant | 66085 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07095906
|
Arrow Electronics | Res Thick Film 0805 4.7 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2113 Container: Cut Strips | Americas - 4592 |
|
$0.0044 / $0.0784 | Buy Now |
DISTI #
86990941
|
Verical | Res Thick Film 0805 4.7 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.0138 | Buy Now |
DISTI #
55955499
|
Verical | Res Thick Film 0805 4.7 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1429 Package Multiple: 1 Date Code: 2113 | Americas - 4592 |
|
$0.0044 / $0.0102 | Buy Now |
|
Bristol Electronics | 4511 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200PPM, 4.7OHM, SURFACE MOUNT, 0805 | 19484 |
|
$0.0027 / $0.0270 | Buy Now |
Part Details for RC0805JR-074R7L
RC0805JR-074R7L CAD Models
RC0805JR-074R7L Part Data Attributes
|
RC0805JR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-074R7L
This table gives cross-reference parts and alternative options found for RC0805JR-074R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-074R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-10W-4R7JSNT | VENKEL LTD | Check for Price | RES,SMT,THICK FILM,4.7 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | RC0805JR-074R7L vs CR0805-10W-4R7JSNT |
RM73B2AT4R7J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-074R7L vs RM73B2AT4R7J |
CR0805T200W4.7R+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-074R7L vs CR0805T200W4.7R+-5% |
AF0805JR-104R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-074R7L vs AF0805JR-104R7L |
RC0805JRG074R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-074R7L vs RC0805JRG074R7 |
RC0805JRG134R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-074R7L vs RC0805JRG134R7 |
9C08052A4R70JLPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-074R7L vs 9C08052A4R70JLPF4 |
RC0805JRG4.7R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-074R7L vs RC0805JRG4.7R |
RC0805JR-134R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-074R7L vs RC0805JR-134R7 |
RM73B2ATE4R7J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-074R7L vs RM73B2ATE4R7J |
RC0805JR-074R7L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC0805JR-074R7L is typically around 200-250°C/W, but this value can vary depending on the specific application and operating conditions.
-
Yes, the RC0805JR-074R7L is suitable for high-frequency applications up to several hundred MHz due to its low inductance and high-frequency characteristics.
-
The RC0805JR-074R7L has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.
-
Yes, the RC0805JR-074R7L meets the requirements for automotive applications, including AEC-Q200 qualification, and is suitable for use in automotive systems.
-
The recommended soldering temperature profile for the RC0805JR-074R7L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.