Part Details for RC0805JR-0724KL by YAGEO Corporation
Results Overview of RC0805JR-0724KL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-0724KL Information
RC0805JR-0724KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-0724KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-24KARCT-ND
|
DigiKey | RES 24K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16224 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0724KL
|
Avnet Americas | SMD Chip Resistor, 24 kohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0724KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
603-RC0805JR-0724KL
|
Mouser Electronics | Thick Film Resistors - SMD 24 kOhms 125 mW 0805 5% RoHS: Compliant | 15750 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092511
|
Arrow Electronics | Res Thick Film 0805 24K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1823 Container: Cut Strips | Americas - 6627 |
|
$0.0024 / $0.0180 | Buy Now |
DISTI #
V36:1790_07092511
|
Arrow Electronics | Res Thick Film 0805 24K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2410 | Americas - 5000 |
|
$0.0016 / $0.0024 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 24 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 90000Reel |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
80310479
|
Verical | Res Thick Film 0805 24K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2410 | Americas - 5000 |
|
$0.0016 | Buy Now |
|
Bristol Electronics | 18600 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 PPM, 24000 OHM, SURFACE MOUNT, 0805, LEAD FREE | 12000 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
RC0805JR-0724KL
|
TTI | Thick Film Resistors - SMD 24 kOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 85000 In Stock |
|
$0.0028 / $0.0032 | Buy Now |
Part Details for RC0805JR-0724KL
RC0805JR-0724KL CAD Models
RC0805JR-0724KL Part Data Attributes
|
RC0805JR-0724KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0724KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0724KL
This table gives cross-reference parts and alternative options found for RC0805JR-0724KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0724KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRS0805-8W-243JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0724KL vs CRS0805-8W-243JT |
RC0805JR-0724KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC0805JR-0724KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RC0805JR-0724KL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The RC0805JR-0724KL has an MSL rating of 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
The RC0805JR-0724KL is rated for operation up to 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
-
Yes, the RC0805JR-0724KL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.