Part Details for RC0805JR-071M8L by YAGEO Corporation
Results Overview of RC0805JR-071M8L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-071M8L Information
RC0805JR-071M8L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-071M8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.8MARCT-ND
|
DigiKey | RES 1.8M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2986 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805JR-071M8L
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071M8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-071M8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8M Ohm 1/8W 0805 5 % RoHS: Compliant | 10247 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047946
|
Arrow Electronics | Res Thick Film 0805 1.8M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks | Europe - 10000 |
|
$0.0022 | Buy Now |
DISTI #
V72:2272_07092490
|
Arrow Electronics | Res Thick Film 0805 1.8M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1823 Container: Cut Strips | Americas - 39 |
|
$0.0030 / $0.0998 | Buy Now |
DISTI #
79051142
|
Verical | Res Thick Film 0805 1.8M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0021 | Buy Now |
DISTI #
87767647
|
Verical | Res Thick Film 0805 1.8M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 3900 Package Multiple: 100 | Americas - 9400 |
|
$0.0057 / $0.0181 | Buy Now |
DISTI #
RC0805JR-071M8
|
TME | Resistor: thick film, SMD, 0805, 1.8MΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 9400 |
|
$0.0041 / $0.0315 | Buy Now |
DISTI #
RC0805JR-071M8L
|
IBS Electronics | RES THICK FILM 0805 1.8M OHM 5% 1/8W ±, 100PPM/°, C MOLDED SMD SMD PAPER T/R Min Qty: 25000 Package Multiple: 1 | 0 |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
WRC31500
|
Rutronik | RC0805 1,8M 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 45000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0016 / $0.0021 | Buy Now |
Part Details for RC0805JR-071M8L
RC0805JR-071M8L CAD Models
RC0805JR-071M8L Part Data Attributes
|
RC0805JR-071M8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071M8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-071M8L
This table gives cross-reference parts and alternative options found for RC0805JR-071M8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071M8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232273011185L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-071M8L vs 232273011185L |
CR10185J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-071M8L vs CR10185J |
235052110185 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-071M8L vs 235052110185 |
RC0805JR-131M8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071M8L vs RC0805JR-131M8L |
232273071185L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-071M8L vs 232273071185L |
RM10J185CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-071M8L vs RM10J185CT |
232273081185 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-071M8L vs 232273081185 |
RC0805JR-101M8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071M8L vs RC0805JR-101M8L |
9C08052A1804JKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-071M8L vs 9C08052A1804JKPF4 |
RC0805JRF131M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071M8L vs RC0805JRF131M8 |
RC0805JR-071M8L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0805JR-071M8L is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0805JR-071M8L is resistant to sulfurization due to its anti-sulfur material and manufacturing process.
-
Yes, RC0805JR-071M8L is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
-
The MSL of RC0805JR-071M8L is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
Yes, RC0805JR-071M8L is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.