-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-07110KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-110KARCT-ND
|
DigiKey | RES 110K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52133 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07110KL
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07110KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
603-RC0805JR-07110KL
|
Mouser Electronics | Thick Film Resistors - SMD 110 kOhms 125 mW 0805 5% RoHS: Compliant | 10337 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092449
|
Arrow Electronics | Res Thick Film 0805 110K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1823 Container: Cut Strips | Americas - 8167 |
|
$0.0011 / $0.0040 | Buy Now |
DISTI #
RC0805JR-07110KL
|
TTI | Thick Film Resistors - SMD 110 kOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0049 | Buy Now |
DISTI #
RC0805JR-07110K
|
TME | Resistor: thick film, SMD, 0805, 110kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 4400 |
|
$0.0022 / $0.0072 | Buy Now |
DISTI #
RC0805JR-07110KL
|
Avnet Abacus | SMD Chip Resistor 110 kOhm 5 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805JR-07110KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
RMC0805-110K-Y
|
Maritex | Chip Resistor, SMD, 0805, 110K, 5%, 1/8W Min Qty: 100 Package Multiple: 100 | 26620 |
|
$0.0030 / $0.0140 | Buy Now |
|
Vyrian | Resistors | 29794 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805JR-07110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07110KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805JR-07110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS05K114JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-07110KL vs RS05K114JTG |
CTTKFR0805JTE1103 | Central Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07110KL vs CTTKFR0805JTE1103 |
NRC-AS10J114TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RC0805JR-07110KL vs NRC-AS10J114TRQYF |
RTT05114JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-07110KL vs RTT05114JP3 |
RS05K1103JBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-07110KL vs RS05K1103JBG |
RS05K114JBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-07110KL vs RS05K114JBG |
232273011114 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07110KL vs 232273011114 |
RS05K1103JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-07110KL vs RS05K1103JBL |
RC0805J114-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07110KL vs RC0805J114-07-T70 |
CR-05JLB--110K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07110KL vs CR-05JLB--110K |
The recommended soldering temperature for RC0805JR-07110KL is between 250°C to 260°C for a maximum of 10 seconds.
Yes, RC0805JR-07110KL is compatible with lead-free soldering and is RoHS compliant.
The MSL of RC0805JR-07110KL is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
While RC0805JR-07110KL is a general-purpose resistor, it is not recommended for high-frequency applications above 100 MHz due to its construction and materials.
The power rating of RC0805JR-07110KL decreases with temperature. At 70°C, the power rating is 0.125W, and at 50°C, it is 0.25W.