Part Details for RC0805FR-0782K5L by YAGEO Corporation
Results Overview of RC0805FR-0782K5L by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-0782K5L Information
RC0805FR-0782K5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-0782K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3393
|
Newark | Res, 82K5, 1%, 0.125W, Thick Film, 0805, Resistance:82.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0782K5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4815 |
|
$0.0040 | Buy Now |
DISTI #
68AK7856
|
Newark | Res, 82K5, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0782K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
311-82.5KCRCT-ND
|
DigiKey | RES 82.5K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270675 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0782K5L
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0782K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
49AK3393
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3393) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4815 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0782K5L
|
Mouser Electronics | Thick Film Resistors - SMD 82.5 kOhms 125 mW 0805 1% RoHS: Compliant | 19838 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543971
|
Arrow Electronics | Res Thick Film 0805 82.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2349 | Europe - 900000 |
|
$0.0014 / $0.0019 | Buy Now |
DISTI #
V36:1790_07092658
|
Arrow Electronics | Res Thick Film 0805 82.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2201 | Americas - 20000 |
|
$0.0019 / $0.0045 | Buy Now |
DISTI #
V72:2272_07092658
|
Arrow Electronics | Res Thick Film 0805 82.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1829 Container: Cut Strips | Americas - 519 |
|
$0.0047 / $0.0268 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 82.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0018 / $0.0020 | Buy Now |
Part Details for RC0805FR-0782K5L
RC0805FR-0782K5L CAD Models
RC0805FR-0782K5L Part Data Attributes
|
RC0805FR-0782K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0782K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0782K5L
This table gives cross-reference parts and alternative options found for RC0805FR-0782K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0782K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC080582K51%N | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0782K5L vs RMC080582K51%N |
CDF080582K51%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RC0805FR-0782K5L vs CDF080582K51%100PPM/KNP20 |
WR08X8252FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805FR-0782K5L vs WR08X8252FTL |
RC0805FR-1382K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0782K5L vs RC0805FR-1382K5L |
CR0805F82K5D50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0782K5L vs CR0805F82K5D50 |
RK73H2ARTTPD8252F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0782K5L vs RK73H2ARTTPD8252F |
CR-05FLF--82K5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0782K5L vs CR-05FLF--82K5 |
RC0805FK-0782K5L | YAGEO Corporation | Check for Price | Fixed Resistor, | RC0805FR-0782K5L vs RC0805FK-0782K5L |
WR08X8252FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-0782K5L vs WR08X8252FBR |
MC0805P-8252-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RC0805FR-0782K5L vs MC0805P-8252-FBQ |
RC0805FR-0782K5L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC0805FR-0782K5L is typically around 200-250°C/W, but this can vary depending on the specific application and environment.
-
Yes, the RC0805FR-0782K5L is designed to be resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the environment.
-
The recommended soldering temperature for the RC0805FR-0782K5L is between 250-260°C, with a maximum exposure time of 3-5 seconds.
-
Yes, the RC0805FR-0782K5L is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.
-
The RC0805FR-0782K5L has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.