Part Details for RC0805FR-072M1L by YAGEO Corporation
Results Overview of RC0805FR-072M1L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-072M1L Information
RC0805FR-072M1L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-072M1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2.10MCRCT-ND
|
DigiKey | RES 2.1M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2409 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-072M1L
|
Avnet Americas | SMD Chip Resistor, 2.1 MOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-072M1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 / $0.0031 | Buy Now |
DISTI #
603-RC0805FR-072M1L
|
Mouser Electronics | Thick Film Resistors - SMD 2.1 MOhms 125 mW 0805 1% RoHS: Compliant | 42054 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07091882
|
Arrow Electronics | Res Thick Film 0805 2.1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2149 | Americas - 40000 |
|
$0.0018 | Buy Now |
DISTI #
62359288
|
Verical | Res Thick Film 0805 2.1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2149 | Americas - 40000 |
|
$0.0018 | Buy Now |
|
Quest Components | RES,THICK FILM,2.1MOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 5000 |
|
$0.0039 / $0.0104 | Buy Now |
DISTI #
RC0805FR-072M1L
|
Avnet Abacus | SMD Chip Resistor 21 MOhm 1 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805FR-072M1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-072M1L
RC0805FR-072M1L CAD Models
RC0805FR-072M1L Part Data Attributes
|
RC0805FR-072M1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072M1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-072M1L
This table gives cross-reference parts and alternative options found for RC0805FR-072M1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072M1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805FR-102M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805FR-072M1L vs RC0805FR-102M1 |
RM10F2104CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-072M1L vs RM10F2104CT |
CRCW08052104FRT5-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2100000ohm, SURFACE MOUNT, 0805, CHIP | RC0805FR-072M1L vs CRCW08052104FRT5-E3 |
9C08052A2104FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805FR-072M1L vs 9C08052A2104FKPF4 |
9C08052A2104FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-072M1L vs 9C08052A2104FKAFT |
232273462105 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-072M1L vs 232273462105 |
CR0805-10W-2104FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-072M1L vs CR0805-10W-2104FT-13 |
FCF05FS-2104 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-072M1L vs FCF05FS-2104 |
AR0805FR-072M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-072M1L vs AR0805FR-072M1 |
CDF08052M11%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RC0805FR-072M1L vs CDF08052M11%100PPM/KNP5 |
RC0805FR-072M1L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0805FR-072M1L is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0805FR-072M1L is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0805FR-072M1L is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
While RC0805FR-072M1L is a general-purpose resistor, it is not recommended for high-frequency applications above 100 MHz due to its construction and materials.
-
The power rating of RC0805FR-072M1L decreases with temperature. At 70°C, the power rating is 0.125W, and at 85°C, it is 0.1W.