Part Details for RC0805FR-07220RL by YAGEO Corporation
Results Overview of RC0805FR-07220RL by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-07220RL Information
RC0805FR-07220RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3194
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 220 Ohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-07220RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
49AK3141
|
Newark | Res, 220R, 1%, 0.125W, Thick Film, 0805, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-07220RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
311-220CRCT-ND
|
DigiKey | RES 220 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
121082 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07220RL
|
Avnet Americas | - Tape and Reel (Alt: RC0805FR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
49AK3141
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK3141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 803 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohms 125 mW 0805 1% RoHS: Compliant | 944 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 220 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 965000Reel |
|
$0.0018 / $0.0020 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 220 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0018 / $0.0020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.0032 / $0.0037 | Buy Now |
|
Bristol Electronics | 16945 |
|
RFQ |
Part Details for RC0805FR-07220RL
RC0805FR-07220RL CAD Models
RC0805FR-07220RL Part Data Attributes
|
RC0805FR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07220RL
This table gives cross-reference parts and alternative options found for RC0805FR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805FR-10220RL | YAGEO Corporation | $0.0044 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07220RL vs RC0805FR-10220RL |
CR0805-FX-2200ELF | Bourns Inc | $0.0044 | Fixed Resistor, Ruthenium Oxide, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07220RL vs CR0805-FX-2200ELF |
RC0805FR-13220RL | YAGEO Corporation | $0.0106 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07220RL vs RC0805FR-13220RL |
RC0805FR-07220RP | YAGEO Corporation | $0.0254 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07220RL vs RC0805FR-07220RP |
RMCS0805FT220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07220RL vs RMCS0805FT220R |
AR0805FR-07220RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07220RL vs AR0805FR-07220RL |
RC0805FR-07220RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0805FR-07220RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0805FR-07220RL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0805FR-07220RL is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture.
-
Yes, RC0805FR-07220RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0805FR-07220RL is -55°C to 125°C.