Part Details for RC0603JR-0747KL by YAGEO Corporation
Results Overview of RC0603JR-0747KL by YAGEO Corporation
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0747KL Information
RC0603JR-0747KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2172
|
Newark | Res, 47K, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:47Kohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0603JR-0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
DISTI #
68R0190
|
Newark | Res, Thick Film, 47K, 5%, 0.1W, 0603, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-0747KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 259 |
|
$0.0030 | Buy Now |
DISTI #
311-47KGRCT-ND
|
DigiKey | RES 47K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
257428 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0603JR-0747KL
|
Avnet Americas | - Tape and Reel (Alt: RC0603JR-0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
68R0190
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68R0190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-RC0603JR-0747KL
|
Mouser Electronics | Thick Film Resistors - SMD 47 kOhms 100 mW 0603 5% RoHS: Compliant | 268653 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047626
|
Arrow Electronics | Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2449 | Europe - 315000 |
|
$0.0010 / $0.0018 | Buy Now |
DISTI #
V36:1790_07089710
|
Arrow Electronics | Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2451 | Americas - 5000 |
|
$0.0010 / $0.0018 | Buy Now |
DISTI #
V72:2272_07089710
|
Arrow Electronics | Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2109 Container: Cut Strips | Americas - 4430 |
|
$0.0023 / $0.0925 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 47 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 1894Cut Tape/Mini-Reel |
|
$0.0147 / $0.1000 | Buy Now |
Part Details for RC0603JR-0747KL
RC0603JR-0747KL CAD Models
RC0603JR-0747KL Part Data Attributes
|
RC0603JR-0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0747KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0747KL
This table gives cross-reference parts and alternative options found for RC0603JR-0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-1047KL | YAGEO Corporation | $0.0071 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0747KL vs RC0603JR-1047KL |
MC0100W0603547K | SPC Multicomp | Check for Price | Fixed Resistor, | RC0603JR-0747KL vs MC0100W0603547K |
NRC-AS06J473TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603JR-0747KL vs NRC-AS06J473TRF |
CRA060347K-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-0747KL vs CRA060347K-5%100PPM/KNP5 |
RM06J473CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0747KL vs RM06J473CT |
CR-03JL7---47K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0747KL vs CR-03JL7---47K |
WR06X473JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-0747KL vs WR06X473JQL |
RTT03473JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0747KL vs RTT03473JP2 |
CRA060347K-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-0747KL vs CRA060347K-5%100PPM/KNS |
232270260473 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0747KL vs 232270260473 |
RC0603JR-0747KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-0747KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0603JR-0747KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The moisture sensitivity level (MSL) of RC0603JR-0747KL is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, RC0603JR-0747KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603JR-0747KL is -55°C to 125°C, making it suitable for a wide range of applications.