Part Details for RC0603JR-07360RL by YAGEO Corporation
Results Overview of RC0603JR-07360RL by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-07360RL Information
RC0603JR-07360RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-07360RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7551
|
Newark | Res, 360R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-07360RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
49AK2963
|
Newark | Res, 360R, 5%, 0.1W, Thick Film, 0603, Resistance:360Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-07360RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.0030 | Buy Now |
DISTI #
311-360GRCT-ND
|
DigiKey | RES 360 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61023 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
49AK2963
|
Avnet Americas | SMD Chip Resistor, 360 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2950 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
RC0603JR-07360RL
|
Avnet Americas | SMD Chip Resistor, 360 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07360RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
603-RC0603JR-07360RL
|
Mouser Electronics | Thick Film Resistors - SMD 360 Ohms 100 mW 0603 5% RoHS: Compliant | 17813 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543453
|
Arrow Electronics | Res Thick Film 0603 360 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2406 | Europe - 5000 |
|
$0.0013 / $0.0018 | Buy Now |
DISTI #
V72:2272_07089685
|
Arrow Electronics | Res Thick Film 0603 360 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1 |
|
$0.0015 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 360 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 90000Reel |
|
$0.0008 / $0.0010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50000 Partner Stock |
|
$0.0015 / $0.0018 | Buy Now |
Part Details for RC0603JR-07360RL
RC0603JR-07360RL CAD Models
RC0603JR-07360RL Part Data Attributes
|
RC0603JR-07360RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07360RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-07360RL
This table gives cross-reference parts and alternative options found for RC0603JR-07360RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07360RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-07360RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07360RL vs RC0603JR-07360RP |
WR06X361JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-07360RL vs WR06X361JGL |
CRA0603360R-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-07360RL vs CRA0603360R-5%100PPM/KNP10 |
0603WGJ0361T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-07360RL vs 0603WGJ0361T5E |
WR06X361JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-07360RL vs WR06X361JTL |
CR-03JL7--360R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07360RL vs CR-03JL7--360R |
RC0603JR-10360RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07360RL vs RC0603JR-10360RL |
WR06X361JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-07360RL vs WR06X361JBL |
CR-03JLD--360R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07360RL vs CR-03JLD--360R |
CR0603T100X360R+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07360RL vs CR0603T100X360R+/-5% |
RC0603JR-07360RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-07360RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603JR-07360RL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The moisture sensitivity level (MSL) of RC0603JR-07360RL is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, RC0603JR-07360RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603JR-07360RL is -55°C to 125°C, making it suitable for a wide range of applications.