Part Details for RC0603JR-07240RL by YAGEO Corporation
Results Overview of RC0603JR-07240RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-07240RL Information
RC0603JR-07240RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-07240RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2957
|
Newark | Res, 240R, 5%, 0.1W, Thick Film, 0603, Resistance:240Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-07240RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6236 |
|
$0.0020 | Buy Now |
DISTI #
68AK7534
|
Newark | Res, 240R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-07240RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
311-240GRCT-ND
|
DigiKey | RES 240 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
49096 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
49AK2957
|
Avnet Americas | SMD Chip Resistor, 240 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 6236 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
RC0603JR-07240RL
|
Avnet Americas | SMD Chip Resistor, 240 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
603-RC0603JR-07240RL
|
Mouser Electronics | Thick Film Resistors - SMD 240 Ohms 100 mW 0603 5% RoHS: Compliant | 774449 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_00048057
|
Arrow Electronics | Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2428 | Europe - 25000 |
|
$0.0010 / $0.0018 | Buy Now |
DISTI #
V72:2272_07089657
|
Arrow Electronics | Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2435 Container: Cut Strips | Americas - 3259 |
|
$0.0015 / $0.0869 | Buy Now |
DISTI #
84862811
|
Verical | Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2428 | Americas - 20000 |
|
$0.0010 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ |
Part Details for RC0603JR-07240RL
RC0603JR-07240RL CAD Models
RC0603JR-07240RL Part Data Attributes
|
RC0603JR-07240RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07240RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-07240RL
This table gives cross-reference parts and alternative options found for RC0603JR-07240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06X241JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-07240RL vs WR06X241JQL |
CR-03JL7--240R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07240RL vs CR-03JL7--240R- |
RC0603JR-13240RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07240RL vs RC0603JR-13240RL |
CRA0603240R-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-07240RL vs CRA0603240R-5%100PPM/KNP10 |
CR-03JLA--240R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07240RL vs CR-03JLA--240R |
RC0603JR-13240RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07240RL vs RC0603JR-13240RP |
SF06P241JBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07240RL vs SF06P241JBP |
NRC-AS06J241TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603JR-07240RL vs NRC-AS06J241TRF |
WR06X241JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-07240RL vs WR06X241JTL |
WR06X241JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-07240RL vs WR06X241JBL |
RC0603JR-07240RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-07240RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0603JR-07240RL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The moisture sensitivity level (MSL) of RC0603JR-07240RL is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, RC0603JR-07240RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603JR-07240RL is -55°C to 125°C, making it suitable for a wide range of applications.