Part Details for RC0603JR-0710MP by YAGEO Corporation
Results Overview of RC0603JR-0710MP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0710MP Information
RC0603JR-0710MP by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-0710MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-0710MP-ND
|
DigiKey | RES 10M OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now |
DISTI #
RC0603JR-0710MP
|
Avnet Americas | - Tape and Reel (Alt: RC0603JR-0710MP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0049 | Buy Now |
DISTI #
603-RC0603JR-0710MP
|
Mouser Electronics | Thick Film Resistors - SMD 10 MOhms 1/10W 0603 5% RoHS: Compliant | 0 |
|
$0.0040 / $0.2500 | Order Now |
DISTI #
RC0603JR-0710MP
|
IBS Electronics | RC0603JR-0710MP by Yageo is a 0603 chip resistor with a resistance of 10M ohms, 5% tolerance, and 100mW power rating, ideal for surface-mount applications in electronic circuits. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0031 / $0.0037 | Buy Now |
Part Details for RC0603JR-0710MP
RC0603JR-0710MP CAD Models
RC0603JR-0710MP Part Data Attributes
|
RC0603JR-0710MP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0710MP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0710MP
This table gives cross-reference parts and alternative options found for RC0603JR-0710MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0710MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-0710ML | YAGEO Corporation | $0.0160 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710MP vs RC0603JR-0710ML |
RC0603JR-1010ML | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710MP vs RC0603JR-1010ML |
RC0603JR-1310ML | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710MP vs RC0603JR-1310ML |
RC0603JR-0710MP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-0710MP is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0603JR-0710MP is compatible with lead-free soldering and meets the requirements of RoHS and REACH regulations.
-
The MSL of RC0603JR-0710MP is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, RC0603JR-0710MP is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0603JR-0710MP is -55°C to 125°C, making it suitable for a wide range of applications.