Part Details for RC0603FR-132K4L by YAGEO Corporation
Results Overview of RC0603FR-132K4L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-132K4L Information
RC0603FR-132K4L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-132K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6854
|
Newark | Res, 2K4, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-132K4L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19460 |
|
$0.0060 / $0.0120 | Buy Now |
DISTI #
81AK2624
|
Newark | Res, 2K4, 75V, Thick Film, 0603, Resistance:2.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC0603FR-132K4L RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-RC0603FR-132K4LCT-ND
|
DigiKey | RES 2.4K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58530 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603FR-132K4L
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-132K4L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0603FR-132K4L
|
Mouser Electronics | Thick Film Resistors - SMD 2.4 kOhms 100 mW 060 3 1% RoHS: Compliant | 79555 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.4 kOhm �1% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 20000 Package Multiple: 20000 |
40000 null |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
RC0603FR-132K4L
|
IBS Electronics | SMD CHIP RESISTOR 2.4 KOHM ±, 1% 100 MW 0603 [1608 METRIC] THICK FILM GENERAL PURPOSE Min Qty: 20000 Package Multiple: 1 | 40000 |
|
$0.0014 / $0.0016 | Buy Now |
DISTI #
RC0603FR-132K4L
|
Avnet Abacus | SMD Chip Resistor 24 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603FR-132K4L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0603 2K40 1% 0.1W 100ppm 13" T&R 12 NC 232270482402L RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 200000 |
|
$0.0028 / $0.0031 | Buy Now |
Part Details for RC0603FR-132K4L
RC0603FR-132K4L CAD Models
RC0603FR-132K4L Part Data Attributes
|
RC0603FR-132K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-132K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-132K4L
This table gives cross-reference parts and alternative options found for RC0603FR-132K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-132K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-16W-2401FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | RC0603FR-132K4L vs CR0603-16W-2401FT |
CRCW06032K40FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-132K4L vs CRCW06032K40FKEBC |
CR0603-FX-2401EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-132K4L vs CR0603-FX-2401EPF |
WR06X2401FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-132K4L vs WR06X2401FBL |
RCG06032K40FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-132K4L vs RCG06032K40FKED |
232270482402L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-132K4L vs 232270482402L |
MC0100W060312K4 | SPC Multicomp | Check for Price | Fixed Resistor, | RC0603FR-132K4L vs MC0100W060312K4 |
RMCS0603FT2K40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-132K4L vs RMCS0603FT2K40 |
232270462402L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-132K4L vs 232270462402L |
CR0603-16W-2401FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-132K4L vs CR0603-16W-2401FT-13 |
RC0603FR-132K4L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603FR-132K4L is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603FR-132K4L is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The moisture sensitivity level (MSL) of RC0603FR-132K4L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While RC0603FR-132K4L is a general-purpose resistor, it is not recommended for high-frequency applications above 100 MHz due to its self-resonant frequency and parasitic inductance.
-
The power rating of RC0603FR-132K4L decreases with temperature. At 70°C, the power rating is 0.1 W, and at 125°C, it is 0.05 W.