Part Details for RC0603FR-105K6L by YAGEO Corporation
Results Overview of RC0603FR-105K6L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-105K6L Information
RC0603FR-105K6L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-105K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1741
|
Newark | Res, 5K6, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-105K6L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4600 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
49AK2860
|
Newark | Res, 5K6, 1%, 0.1W, Thick Film, 0603, Resistance:5.6Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-105K6L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
49AK2861
|
Newark | Res, 5K6, 1%, 0.1W, Thick Film, 0603, Resistance:5.6Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-105K6L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-RC0603FR-105K6LCT-ND
|
DigiKey | RES 5.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86817 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603FR-105K6L
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-105K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-105K6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6 kOhms 100-200mW 0603 1% RoHS: Compliant | 31767 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603FR-105K6L
|
Avnet Abacus | SMD Chip Resistor 56 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603FR-105K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0603 5K60 1% 0.1W 100ppm 10" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 620000 |
|
$0.0028 / $0.0031 | Buy Now |
Part Details for RC0603FR-105K6L
RC0603FR-105K6L CAD Models
RC0603FR-105K6L Part Data Attributes
|
RC0603FR-105K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-105K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-105K6L
This table gives cross-reference parts and alternative options found for RC0603FR-105K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-105K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-FX-5601ELF | Bourns Inc | $0.0026 | Fixed Resistor, Ruthenium Oxide, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-105K6L vs CR0603-FX-5601ELF |
RC0603FR-075K6L | YAGEO Corporation | $0.0092 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-105K6L vs RC0603FR-075K6L |
RC0603FR-135K6L | YAGEO Corporation | $0.0110 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-105K6L vs RC0603FR-135K6L |
CRCW06035K60FKEA | Vishay Intertechnologies | $0.0154 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-105K6L vs CRCW06035K60FKEA |
CRCW06035K60FKEAC | Vishay Intertechnologies | $0.0176 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-105K6L vs CRCW06035K60FKEAC |
RC0603FR-075K6P | YAGEO Corporation | $0.0206 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-105K6L vs RC0603FR-075K6P |
RCA06035K60FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-105K6L vs RCA06035K60FKEA |
RC0603FR-135K6P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-105K6L vs RC0603FR-135K6P |
RCG06035K60FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-105K6L vs RCG06035K60FKEA |
RMCS0603FT5K60 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-105K6L vs RMCS0603FT5K60 |
RC0603FR-105K6L Frequently Asked Questions (FAQ)
-
YAGEO recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, RC0603FR-105K6L is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0603FR-105K6L is level 2, which means it can withstand exposure to moisture for up to 4 days at 30°C (86°F) and 60% relative humidity.
-
While RC0603FR-105K6L is a general-purpose resistor, it is not recommended for high-frequency applications above 100 MHz due to its self-resonant frequency and parasitic inductance.
-
The power rating of RC0603FR-105K6L decreases with temperature. At 70°C (158°F), the power rating is 0.1 W, and at 125°C (257°F), it is 0.05 W.