Part Details for RC0603FR-0752K3L by YAGEO Corporation
Results Overview of RC0603FR-0752K3L by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-0752K3L Information
RC0603FR-0752K3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-0752K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2673
|
Newark | Res, 52K3, 1%, 0.1W, Thick Film, 0603, Resistance:52.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0752K3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10067 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
68AK7354
|
Newark | Res, 52K3, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0752K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
311-52.3KHRCT-ND
|
DigiKey | RES 52.3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
49AK2673
|
Avnet Americas | SMD Chip Resistor, 52.3 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10067 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
RC0603FR-0752K3L
|
Avnet Americas | SMD Chip Resistor, 52.3 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0752K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-RC0603FR-0752K3L
|
Mouser Electronics | Thick Film Resistors - SMD 52.3 kOhms 100mW 0603 1% RoHS: Compliant | 31230 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543171
|
Arrow Electronics | Res Thick Film 0603 52.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2409 | Europe - 195000 |
|
$0.0024 / $0.0040 | Buy Now |
DISTI #
V72:2272_07088908
|
Arrow Electronics | Res Thick Film 0603 52.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2429 Container: Cut Strips | Americas - 2427 |
|
$0.0038 / $0.0530 | Buy Now |
DISTI #
13094408
|
Verical | Res Thick Film 0603 52.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 | Americas - 190000 |
|
$0.0024 / $0.0032 | Buy Now |
|
Bristol Electronics | 44578 |
|
RFQ |
Part Details for RC0603FR-0752K3L
RC0603FR-0752K3L CAD Models
RC0603FR-0752K3L Part Data Attributes
|
RC0603FR-0752K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0752K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0752K3L
This table gives cross-reference parts and alternative options found for RC0603FR-0752K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0752K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-0752K3P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0752K3L vs RC0603FR-0752K3P |
NRC-AS06F5232TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0752K3L vs NRC-AS06F5232TRF |
RMCS0603FT52K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0752K3L vs RMCS0603FT52K3 |
CR0603-FX-5232ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.1W, 52300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0752K3L vs CR0603-FX-5232ELF |
RC0603FR-1052K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0752K3L vs RC0603FR-1052K3L |
CRCW060352K3FKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0752K3L vs CRCW060352K3FKEAC |
CRCW060352K3FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0752K3L vs CRCW060352K3FKEBC |
RCG060352K3FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0752K3L vs RCG060352K3FKEA |
RC0603FR-0752K3L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0603FR-0752K3L is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, RC0603FR-0752K3L is compatible with lead-free soldering. YAGEO Corporation ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The moisture sensitivity level (MSL) of RC0603FR-0752K3L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While RC0603FR-0752K3L is a general-purpose resistor, it's not recommended for high-frequency applications above 100 MHz due to its construction and materials. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
-
The operating temperature range of RC0603FR-0752K3L is -55°C to 155°C. However, the power rating is derated above 70°C, and the resistor's performance may degrade at extreme temperatures.