-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-072K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7386
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 2.7 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-072K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150292 |
|
$0.0050 / $0.0120 | Buy Now |
DISTI #
12AC2133
|
Newark | Res, 2K7, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.7Kohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0603FR-072K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0040 | Buy Now |
DISTI #
311-2.70KHRCT-ND
|
DigiKey | RES 2.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185975 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RC0603FR-072K7L
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-RC0603FR-072K7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7 kOhms 100mW 0603 1% RoHS: Compliant | 94779 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_00200531
|
Arrow Electronics | Res Thick Film 0603 2.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2449 | Europe - 2975000 |
|
$0.0011 / $0.0023 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.7 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 180000Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.7 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
87810631
|
Verical | Res Thick Film 0603 2.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2449 | Americas - 2975000 |
|
$0.0011 / $0.0017 | Buy Now |
DISTI #
86989737
|
Verical | Res Thick Film 0603 2.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 3572 Package Multiple: 1 Date Code: 2401 | Americas - 3830 |
|
$0.0199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0603FR-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-072K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RC0603FR-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-FX-2701ELF | Bourns Inc | $0.0024 | Fixed Resistor, Ruthenium Oxide, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-072K7L vs CR0603-FX-2701ELF |
RC0603FR-102K7L | YAGEO Corporation | $0.0109 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K7L vs RC0603FR-102K7L |
RC0603FR-072K7P | YAGEO Corporation | $0.0205 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K7L vs RC0603FR-072K7P |
RC0603FR-132K7L | YAGEO Corporation | $0.0234 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K7L vs RC0603FR-132K7L |
RMCS0603FT2K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-072K7L vs RMCS0603FT2K70 |
CRCW06032K70FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K7L vs CRCW06032K70FKEBC |
The recommended soldering temperature for RC0603FR-072K7L is between 250°C to 260°C for a maximum of 10 seconds.
Yes, RC0603FR-072K7L is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
The MSL of RC0603FR-072K7L is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
Yes, RC0603FR-072K7L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
Yes, RC0603FR-072K7L is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.