Part Details for RC0603FR-072K43L by YAGEO Corporation
Results Overview of RC0603FR-072K43L by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-072K43L Information
RC0603FR-072K43L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-072K43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1923
|
Newark | Res, 2K43, 1%, 0.1W, Thick Film, 0603, Resistance:2.43Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-072K43L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2348 |
|
$0.0030 | Buy Now |
DISTI #
68AK7128
|
Newark | Res, 2K43, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-072K43L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
311-2.43KHRCT-ND
|
DigiKey | RES 2.43K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
154538 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
49AK1923
|
Avnet Americas | SMD Chip Resistor, 2.43 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1923) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 2348 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
RC0603FR-072K43L
|
Avnet Americas | SMD Chip Resistor, 2.43 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072K43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-RC0603FR-072K43L
|
Mouser Electronics | Thick Film Resistors - SMD 2.43 kOhms 100mW 0603 1% RoHS: Compliant | 27346 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07084655
|
Arrow Electronics | Res Thick Film 0603 2.43K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 Container: Cut Strips | Americas - 69 |
|
$0.0043 / $0.0503 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.43 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 25000Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Bristol Electronics | 41225 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2430OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 24000 |
|
$0.0027 / $0.0135 | Buy Now |
Part Details for RC0603FR-072K43L
RC0603FR-072K43L CAD Models
RC0603FR-072K43L Part Data Attributes
|
RC0603FR-072K43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-072K43L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-072K43L
This table gives cross-reference parts and alternative options found for RC0603FR-072K43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-072K43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06X2431FTL | Walsin Technology Corporation | $0.0040 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-072K43L vs WR06X2431FTL |
0603SAF2431T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0102 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K43L vs 0603SAF2431T5E |
CDP06032K431%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-072K43L vs CDP06032K431%100PPM/KNP10 |
CR0603T100X2K43+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K43L vs CR0603T100X2K43+/-1% |
NRC-AS06F2431TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-072K43L vs NRC-AS06F2431TRQYF |
D1106030B2431FMU | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2430ohm, SURFACE MOUNT, 0603, CHIP | RC0603FR-072K43L vs D1106030B2431FMU |
D11AP1002K431%P5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-072K43L vs D11AP1002K431%P5 |
RC0603FR-102K43L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K43L vs RC0603FR-102K43L |
CDP06032K431%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-072K43L vs CDP06032K431%100PPM/KNP20 |
CR0603-16W-2431FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K43L vs CR0603-16W-2431FPT |
RC0603FR-072K43L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0603FR-072K43L is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
-
Yes, RC0603FR-072K43L is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0603FR-072K43L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, RC0603FR-072K43L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0603FR-072K43L is -55°C to 125°C, making it suitable for use in a wide range of applications.