Part Details for RC0402JR-100RL by YAGEO Corporation
Results Overview of RC0402JR-100RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-100RL Information
RC0402JR-100RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1006
|
Newark | Res, Jumper, 1A, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20117 |
|
$0.0050 / $0.0110 | Buy Now |
DISTI #
49AK7629
|
Newark | Res, 1A, 0.063W, Thick Film, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:62.5Mw, Current Rating:1A, Product Range:Rc_L Series, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Yageo RC0402JR-100RL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-RC0402JR-100RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1736 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
RC0402JR-100RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device - Tape and Reel (Alt: RC0402JR-100RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0402JR-100RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 62.5 mW 0402 5% RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 0 ohm 5% 50V 0402 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0007 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0 ohm 5% 50V 0402 Min Qty: 20000 Package Multiple: 20000 |
20000 null |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
RC0402JR-100RL
|
IBS Electronics | ZERO OHM RESISTOR JUMPER 0402 [1005METRIC] THICK FILM 63 MW 1 A SURFACE MOUNT Min Qty: 20000 Package Multiple: 1 | 20000 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
RC0402JR-100RL
|
Avnet Abacus | Zero Ohm Resistor Jumper 0402 1005 Metric Thick Film 63 mW 1 A Surface Mount Device - Tape and Reel (Alt: RC0402JR-100RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402JR-100RL
RC0402JR-100RL CAD Models
RC0402JR-100RL Part Data Attributes
|
RC0402JR-100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0402JR-100RL
This table gives cross-reference parts and alternative options found for RC0402JR-100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1005J000CS | Samsung Electro-Mechanics | $0.0037 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 0ohm, Surface Mount, 0402, CHIP | RC0402JR-100RL vs RC1005J000CS |
MP003432 | SPC Multicomp | $0.0037 | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RC0402JR-100RL vs MP003432 |
RC0402JR-070RL | YAGEO Corporation | $0.0039 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RC0402JR-100RL vs RC0402JR-070RL |
232270591001L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-100RL vs 232270591001L |
NRCW04ZOTRF | NIC Components Corp | Check for Price | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | RC0402JR-100RL vs NRCW04ZOTRF |
WCR0402-R005JI | TT Electronics Welwyn Components | Check for Price | JUMPER, 0.063W, 0ohm, SURFACE MOUNT, 0402, CHIP | RC0402JR-100RL vs WCR0402-R005JI |
0402WGF0000TCE | SPC Multicomp | Check for Price | RES,SMT,THICK FILM,0402 CASE | RC0402JR-100RL vs 0402WGF0000TCE |
232270591007L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-100RL vs 232270591007L |
CR0402-16W-000PT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, 50V, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | RC0402JR-100RL vs CR0402-16W-000PT-13 |
CR10-000V | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 0ohm, Surface Mount, 0402, CHIP | RC0402JR-100RL vs CR10-000V |
RC0402JR-100RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402JR-100RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402JR-100RL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0402JR-100RL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0402JR-100RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0402JR-100RL is -55°C to 125°C.