Part Details for RC0402JR-07100KL by YAGEO Corporation
Results Overview of RC0402JR-07100KL by YAGEO Corporation
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-07100KL Information
RC0402JR-07100KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2104
|
Newark | Res, 100K, 5%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:100Kohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0402JR-07100KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 470000 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
67R9967
|
Newark | Res, Thick Film, 100K, 5%, 0.0625W, 0402, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402JR-07100KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$0.0040 / $0.0450 | Buy Now |
DISTI #
311-100KJRCT-ND
|
DigiKey | RES 100K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5578889 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
RC0402JR-07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 520000 |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
67R9967
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 67R9967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0050 | Buy Now |
DISTI #
603-RC0402JR-07100KL
|
Mouser Electronics | Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 5% RoHS: Compliant | 555637 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 100 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 11150000Reel |
|
$0.0005 / $0.0006 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 100 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose RoHS: Compliant |
400000 Partner Stock |
|
$0.0009 | Buy Now |
|
Bristol Electronics | 164817 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 10810 |
|
$0.0056 / $0.0563 | Buy Now |
Part Details for RC0402JR-07100KL
RC0402JR-07100KL CAD Models
RC0402JR-07100KL Part Data Attributes
|
RC0402JR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-07100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-07100KL
This table gives cross-reference parts and alternative options found for RC0402JR-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR04X104JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07100KL vs WR04X104JGL |
RCS1005J104CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07100KL vs RCS1005J104CS |
CRS0402-16W-104JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | RC0402JR-07100KL vs CRS0402-16W-104JT |
AS02JTE1003 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC0402JR-07100KL vs AS02JTE1003 |
CR-02JPF--100K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07100KL vs CR-02JPF--100K |
ES02WGJ0104T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-07100KL vs ES02WGJ0104T5E |
RM04J104CT-U | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07100KL vs RM04J104CT-U |
RC0402JRF10100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07100KL vs RC0402JRF10100KL |
NRC-AS04J104TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC0402JR-07100KL vs NRC-AS04J104TRF |
232270512104 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 100000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402JR-07100KL vs 232270512104 |
RC0402JR-07100KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402JR-07100KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402JR-07100KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0402JR-07100KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0402JR-07100KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402JR-07100KL is -55°C to 125°C, making it suitable for a wide range of applications.