Part Details for RC0402FR-1022RL by YAGEO Corporation
Results Overview of RC0402FR-1022RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-1022RL Information
RC0402FR-1022RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-1022RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-1022RLCT-ND
|
DigiKey | RES 22 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26550 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RC0402FR-1022RL
|
Avnet Americas | - Tape and Reel (Alt: RC0402FR-1022RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0402FR-1022RL
|
Mouser Electronics | Thick Film Resistors - SMD 22Ohms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 1% 22 Ohms Min Qty: 20000 Package Multiple: 20000 |
80000 null |
|
$0.0007 / $0.0008 | Buy Now |
Part Details for RC0402FR-1022RL
RC0402FR-1022RL CAD Models
RC0402FR-1022RL Part Data Attributes
|
RC0402FR-1022RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-1022RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-1022RL
This table gives cross-reference parts and alternative options found for RC0402FR-1022RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-1022RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FR-1322RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-1022RL vs RC0402FR-1322RP |
RK73H1ELTPS22R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-1022RL vs RK73H1ELTPS22R0F |
RC1005F220CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-1022RL vs RC1005F220CS |
232270682209 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402FR-1022RL vs 232270682209 |
WR04X22R0FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-1022RL vs WR04X22R0FHL |
AS02FTEX0220 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-1022RL vs AS02FTEX0220 |
RMC1/16SK22R0FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-1022RL vs RMC1/16SK22R0FB |
CR0402-10W-22R0FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-1022RL vs CR0402-10W-22R0FT-13 |
RK73H1EGBC22R0F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402FR-1022RL vs RK73H1EGBC22R0F |
WR04X22R0FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RC0402FR-1022RL vs WR04X22R0FQL |
RC0402FR-1022RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402FR-1022RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0402FR-1022RL is compatible with lead-free soldering and meets the requirements of RoHS and REACH regulations.
-
The MSL of RC0402FR-1022RL is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, RC0402FR-1022RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The tolerance of the resistance value of RC0402FR-1022RL is ±1% for values up to 10kΩ and ±0.5% for values above 10kΩ.