Part Details for RC0402FR-078M2L by YAGEO Corporation
Results Overview of RC0402FR-078M2L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-078M2L Information
RC0402FR-078M2L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-078M2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9265
|
Newark | Res, 8M2, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-078M2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3740 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
13-RC0402FR-078M2LCT-ND
|
DigiKey | RES 8.2M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2217 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
RC0402FR-078M2L
|
Avnet Americas | SMD Chip Resistor, 8.2 MOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-078M2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-078M2L
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 MOhms 62.5 mW 0402 1% RoHS: Compliant | 55401 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V72:2272_07081858
|
Arrow Electronics | Res Thick Film 0402 8.2M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1824 Container: Cut Strips | Americas - 10594 |
|
$0.0011 / $0.0195 | Buy Now |
DISTI #
RC0402FR-078M2L
|
TTI | Thick Film Resistors - SMD 8.2 MOhms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 170000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0019 | Buy Now |
DISTI #
RC0402FR-078M2L
|
IBS Electronics | RES THICK FILM 1.0 X 0.5 MM 8.2M OHM 1% 0.063W(1/16W) 100PPM/ C MOLDED SMD PAPER T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
WRC44171
|
Rutronik | RC0402 8,2M 1% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 70000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
SMC-RC0402FR-078M2L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15576 |
|
RFQ | |
DISTI #
RC0402FR-078M2L
|
Avnet Abacus | SMD Chip Resistor 82 MOhm 1 63 mW 0402 1005 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0402FR-078M2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-078M2L
RC0402FR-078M2L CAD Models
RC0402FR-078M2L Part Data Attributes
|
RC0402FR-078M2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-078M2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-078M2L
This table gives cross-reference parts and alternative options found for RC0402FR-078M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-078M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1005F825CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-078M2L vs RC1005F825CS |
RC0402FR-078M2L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0402FR-078M2L is 260°C for 10-30 seconds, with a peak temperature of 240°C. However, it's always best to consult the YAGEO Corporation's soldering guidelines or the specific assembly house's recommendations for optimal results.
-
Yes, RC0402FR-078M2L is compatible with lead-free soldering processes. YAGEO Corporation's chip resistors are designed to meet the requirements of lead-free soldering, and they can withstand the higher temperatures associated with lead-free soldering processes.
-
The moisture sensitivity level (MSL) of RC0402FR-078M2L is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity without requiring baking before reflow soldering.
-
While RC0402FR-078M2L is a general-purpose chip resistor, it's not optimized for high-frequency applications. For high-frequency applications, YAGEO Corporation offers specialized chip resistors with lower inductance and capacitance, such as the RC0402FR-HT series.
-
The typical tolerance of RC0402FR-078M2L is ±1%. However, YAGEO Corporation also offers tighter tolerance options, such as ±0.5% or ±0.1%, for specific applications that require more precise resistance values.