Part Details for RC0402FR-077K68L by YAGEO Corporation
Results Overview of RC0402FR-077K68L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-077K68L Information
RC0402FR-077K68L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-077K68L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1606
|
Newark | Res, 7K68, 1%, 0.0625W, Thick Film, 0402, Resistance:7.68Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402FR-077K68L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7665 |
|
$0.0020 | Buy Now |
DISTI #
68AK6844
|
Newark | Res, 7K68, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-077K68L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
YAG3237CT-ND
|
DigiKey | RES 7.68K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86668 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
49AK1606
|
Avnet Americas | SMD Chip Resistor, 7.68 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 7665 Partner Stock |
|
$0.0040 / $0.0090 | Buy Now |
DISTI #
RC0402FR-077K68L
|
Avnet Americas | SMD Chip Resistor, 7.68 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-077K68L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-077K68L
|
Mouser Electronics | Thick Film Resistors - SMD 7.68 kOhms 62.5mW 0402 1% RoHS: Compliant | 77908 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V36:1790_07081820
|
Arrow Electronics | Res Thick Film 0402 7.68K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2201 | Americas - 60000 |
|
$0.0008 | Buy Now |
DISTI #
V72:2272_07081820
|
Arrow Electronics | Res Thick Film 0402 7.68K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 4623 |
|
$0.0017 / $0.0480 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 7.68 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 60000Reel |
|
$0.0006 / $0.0007 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 7.68 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0006 / $0.0007 | Buy Now |
Part Details for RC0402FR-077K68L
RC0402FR-077K68L CAD Models
RC0402FR-077K68L Part Data Attributes
|
RC0402FR-077K68L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-077K68L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-077K68L
This table gives cross-reference parts and alternative options found for RC0402FR-077K68L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-077K68L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF7681BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-077K68L vs 0402WGF7681BA |
CR-02FLC--7K68 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-077K68L vs CR-02FLC--7K68 |
CR0402-16W-7681FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-077K68L vs CR0402-16W-7681FSNT |
PS02W8F7681T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-077K68L vs PS02W8F7681T5E |
CR0402-16W-7681FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7680ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-077K68L vs CR0402-16W-7681FT-13 |
CDF-K04027K681%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-077K68L vs CDF-K04027K681%100PPM/KNP10 |
0402WGF7681C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-077K68L vs 0402WGF7681C5 |
CR-02FL6--7K68 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-077K68L vs CR-02FL6--7K68 |
0402WGF7681BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-077K68L vs 0402WGF7681BAE |
CR0402-10W-7681FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-077K68L vs CR0402-10W-7681FPT-13 |
RC0402FR-077K68L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402FR-077K68L is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, RC0402FR-077K68L is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0402FR-077K68L is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture at 30°C and 60% relative humidity.
-
Yes, RC0402FR-077K68L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402FR-077K68L is -55°C to 125°C, making it suitable for a wide range of applications.