Part Details for RC0402FR-0775KL by YAGEO Corporation
Results Overview of RC0402FR-0775KL by YAGEO Corporation
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0775KL Information
RC0402FR-0775KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0775KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5051
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 75 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-0775KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 228780 |
|
$0.0040 / $0.0080 | Buy Now |
DISTI #
68AK6854
|
Newark | Res, 75K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0775KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
311-75KLRCT-ND
|
DigiKey | RES 75K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
252403 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0775KL
|
Avnet Americas | SMD Chip Resistor, 75 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0775KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-0775KL
|
Mouser Electronics | Thick Film Resistors - SMD 75 kOhms 62.5mW 0402 1% RoHS: Compliant | 109751 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03541110
|
Arrow Electronics | Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2449 | Europe - 4780000 |
|
$0.0016 | Buy Now |
DISTI #
V72:2272_07081279
|
Arrow Electronics | Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 2150 |
|
$0.0033 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 75 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 730000Reel |
|
$0.0006 / $0.0007 | Buy Now |
DISTI #
87806714
|
Verical | Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2449 | Americas - 4780000 |
|
$0.0016 | Buy Now |
DISTI #
86989815
|
Verical | Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 2401 | Americas - 9846 |
|
$0.0083 | Buy Now |
Part Details for RC0402FR-0775KL
RC0402FR-0775KL CAD Models
RC0402FR-0775KL Part Data Attributes
|
RC0402FR-0775KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0775KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0775KL
This table gives cross-reference parts and alternative options found for RC0402FR-0775KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0775KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS04F7502TRF | NIC Components Corp | $0.0020 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC0402FR-0775KL vs NRC-AS04F7502TRF |
CRG0402F75K | TE Connectivity | $0.0081 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0775KL vs CRG0402F75K |
AR0402FR-0775KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC0402FR-0775KL vs AR0402FR-0775KL |
CRGH0402F75K | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RC0402FR-0775KL vs CRGH0402F75K |
RC0402FR-7D75KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0775KL vs RC0402FR-7D75KL |
RCS1005F753CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, CHIP | RC0402FR-0775KL vs RCS1005F753CS |
RMCS0402FT75K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0775KL vs RMCS0402FT75K0 |
RC1005F753CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0775KL vs RC1005F753CS |
RC0402FR-1375KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0775KL vs RC0402FR-1375KL |
RC0402FR-0775KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402FR-0775KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402FR-0775KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0402FR-0775KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0402FR-0775KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402FR-0775KL is -55°C to 125°C, making it suitable for a wide range of applications.