Part Details for RC0402FR-0730K1L by YAGEO Corporation
Results Overview of RC0402FR-0730K1L by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0730K1L Information
RC0402FR-0730K1L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0730K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM7021
|
Newark | Res 30.1K Ohm 1% 1/16W 0402 Rohs Compliant: Yes |Yageo RC0402FR-0730K1L RoHS: Compliant Min Qty: 55556 Package Multiple: 1 Date Code: 0 Container: Bulk | 5190000 |
|
$0.0030 | Buy Now |
DISTI #
82AH7928
|
Newark | Res, 30K1, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-0730K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8837 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
68AK6660
|
Newark | Res, 30K1, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0730K1L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
311-30.1KLRCT-ND
|
DigiKey | RES 30.1K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
512908 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0730K1L
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0730K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-0730K1L
|
Mouser Electronics | Thick Film Resistors - SMD 30.1 kOhms 62.5mW 0402 1% RoHS: Compliant | 180972 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07080972
|
Arrow Electronics | Res Thick Film 0402 30.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 Container: Cut Strips | Americas - 10000 |
|
$0.0018 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 30.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 410000Reel |
|
$0.0005 / $0.0006 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 30.1 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose RoHS: Compliant |
999000 Partner Stock |
|
$0.0012 | Buy Now |
DISTI #
77797094
|
Verical | Res Thick Film 0402 30.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2402 | Americas - 10000 |
|
$0.0018 | Buy Now |
Part Details for RC0402FR-0730K1L
RC0402FR-0730K1L CAD Models
RC0402FR-0730K1L Part Data Attributes
|
RC0402FR-0730K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0730K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0730K1L
This table gives cross-reference parts and alternative options found for RC0402FR-0730K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0730K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF-K040230K11%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RC0402FR-0730K1L vs CDF-K040230K11%100PPM/KNS |
MCWR04X3012FTL | SPC Multicomp | $0.0201 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0730K1L vs MCWR04X3012FTL |
0402WGF3012B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0730K1L vs 0402WGF3012B1 |
CR0402-16W-3012FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0730K1L vs CR0402-16W-3012FSNT-13 |
CDF-N040230K11%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RC0402FR-0730K1L vs CDF-N040230K11%100PPM/KNP20 |
D1004020B3012FMZ | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0730K1L vs D1004020B3012FMZ |
RC0402FRF0730K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0730K1L vs RC0402FRF0730K1 |
NRCW04F3012TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0730K1L vs NRCW04F3012TRF |
0402WGF3012CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0730K1L vs 0402WGF3012CAE |
0402WGF3012C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0730K1L vs 0402WGF3012C4 |
RC0402FR-0730K1L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0402FR-0730K1L is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO Corporation's soldering guidelines for the most up-to-date information.
-
Yes, RC0402FR-0730K1L is compatible with lead-free soldering. YAGEO Corporation's products are designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, which prohibits the use of lead and other hazardous substances in electronic components.
-
The moisture sensitivity level (MSL) of RC0402FR-0730K1L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without being baked prior to reflow soldering.
-
Yes, RC0402FR-0730K1L is suitable for high-frequency applications up to 1 GHz. However, it's recommended to consult the datasheet and application notes for specific guidance on using this component in high-frequency circuits.
-
The operating temperature range of RC0402FR-0730K1L is -55°C to 125°C. However, the component's electrical characteristics may vary outside the recommended operating temperature range of -40°C to 85°C.