Part Details for RC0402FR-072K49L by YAGEO Corporation
Results Overview of RC0402FR-072K49L by YAGEO Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-072K49L Information
RC0402FR-072K49L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-072K49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7896
|
Newark | Res, 2K49, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-072K49L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18597 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
68AK6577
|
Newark | Res, 2K49, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-072K49L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
311-2.49KLRCT-ND
|
DigiKey | RES 2.49K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RC0402FR-072K49L
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-072K49L
|
Mouser Electronics | Thick Film Resistors - SMD 2.49 kOhms 62.5mW 0402 1% RoHS: Compliant | 69141 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03541994
|
Arrow Electronics | Res Thick Film 0402 2.49K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2323 | Europe - 3940000 |
|
$0.0006 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 2.49 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 1060000Reel |
|
$0.0006 / $0.0007 | Buy Now |
DISTI #
69676537
|
Verical | Res Thick Film 0402 2.49K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2323 | Americas - 3940000 |
|
$0.0006 | Buy Now |
DISTI #
86989757
|
Verical | Res Thick Film 0402 2.49K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 2401 | Americas - 9846 |
|
$0.0083 | Buy Now |
|
Bristol Electronics | 161097 |
|
RFQ |
Part Details for RC0402FR-072K49L
RC0402FR-072K49L CAD Models
RC0402FR-072K49L Part Data Attributes
|
RC0402FR-072K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-072K49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-072K49L
This table gives cross-reference parts and alternative options found for RC0402FR-072K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-072K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF2491T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-072K49L vs 0402WGF2491T1E |
RK73H1ERTTPS2491F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,2.49K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RC0402FR-072K49L vs RK73H1ERTTPS2491F |
RMCS1/16S2.49K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-072K49L vs RMCS1/16S2.49K1%A |
CR0402-16W-2491FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-072K49L vs CR0402-16W-2491FSNT-13 |
0402WGF2491CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-072K49L vs 0402WGF2491CCE |
RCG04021002K491%EE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-072K49L vs RCG04021002K491%EE |
MC0402P-2491-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-072K49L vs MC0402P-2491-FB101W |
CR-02FL62K49 | Viking Technology | Check for Price | RES,SMT,THICK FILM,2.49K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RC0402FR-072K49L vs CR-02FL62K49 |
MC0402P-2491-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RC0402FR-072K49L vs MC0402P-2491-FB |
CR10-2491FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-072K49L vs CR10-2491FB |
RC0402FR-072K49L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0402FR-072K49L is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
-
Yes, RC0402FR-072K49L is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0402FR-072K49L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
-
Yes, RC0402FR-072K49L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402FR-072K49L is -55°C to 125°C, making it suitable for a wide range of applications.