Part Details for RC0402FR-0723K7L by YAGEO Corporation
Results Overview of RC0402FR-0723K7L by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0723K7L Information
RC0402FR-0723K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0723K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1358
|
Newark | Res, 23K7, 1%, 0.063W, Thick Film, 0402, Resistance:23.7Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-0723K7L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6315 |
|
$0.0020 | Buy Now |
DISTI #
68AK6607
|
Newark | Res, 23K7, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0723K7L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
YAG3067CT-ND
|
DigiKey | RES 23.7K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2057 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
49AK1358
|
Avnet Americas | SMD Chip Resistor, 23.7 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 6315 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
RC0402FR-0723K7L
|
Avnet Americas | SMD Chip Resistor, 23.7 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0723K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-0723K7L
|
Mouser Electronics | Thick Film Resistors - SMD 23.7 kOhms 62.5mW 0402 1% RoHS: Compliant | 35281 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_03530762
|
Arrow Electronics | Res Thick Film 0402 23.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2502 | Europe - 180000 |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
V72:2272_07080870
|
Arrow Electronics | Res Thick Film 0402 23.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 4146 |
|
$0.0017 / $0.0965 | Buy Now |
DISTI #
88032842
|
Verical | Res Thick Film 0402 23.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2502 | Americas - 180000 |
|
$0.0015 | Buy Now |
|
Bristol Electronics | 15789 |
|
RFQ |
Part Details for RC0402FR-0723K7L
RC0402FR-0723K7L CAD Models
RC0402FR-0723K7L Part Data Attributes
|
RC0402FR-0723K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0723K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0723K7L
This table gives cross-reference parts and alternative options found for RC0402FR-0723K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0723K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS04F2372TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC0402FR-0723K7L vs NRC-AS04F2372TRF |
RC1005F2372CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0723K7L vs RC1005F2372CS |
RCS1005F2372CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0723K7L vs RCS1005F2372CS |
RMCS0402FT23K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0723K7L vs RMCS0402FT23K7 |
RC0402FR-0723K7P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0723K7L vs RC0402FR-0723K7P |
RC0402FR-0723K7L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0402FR-0723K7L is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, RC0402FR-0723K7L is compatible with lead-free soldering. YAGEO Corporation ensures that their products meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
-
The moisture sensitivity level (MSL) of RC0402FR-0723K7L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While RC0402FR-0723K7L is a general-purpose resistor, it's not recommended for high-frequency applications above 100 MHz due to its construction and materials. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
-
The operating temperature range of RC0402FR-0723K7L is -55°C to 125°C. However, the power rating of the resistor decreases as the temperature increases, so be sure to consult the datasheet for derating information.