Part Details for RC0402FR-0722RP by YAGEO Corporation
Results Overview of RC0402FR-0722RP by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0722RP Information
RC0402FR-0722RP by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0722RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1350
|
Newark | Res, 22R, 1%, 0.0625W, Thick Film, 0402, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-0722RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4350 |
|
$0.0040 | Buy Now |
DISTI #
68AK6600
|
Newark | Res, 22R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0722RP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
YAG1257CT-ND
|
DigiKey | RES 22 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
71414 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
49AK1350
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 22Ohm 1% Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK1350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4350 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
RC0402FR-0722RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 22Ohm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-0722RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-RC0402FR-0722RP
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 62.5 mW 0402 1% RoHS: Compliant | 29599 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_17674914
|
Arrow Electronics | Res Thick Film 0402 22 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1160 |
|
$0.0026 / $0.0480 | Buy Now |
DISTI #
RC0402FR-0722RP
|
TTI | Thick Film Resistors - SMD 22 Ohms 62.5 mW 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 70000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0028 | Buy Now |
|
Future Electronics | RES SMD 22 OHM 1% 1/16W 0402 Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
SMC-RC0402FR-0722RP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022+ | 3528 |
|
RFQ |
Part Details for RC0402FR-0722RP
RC0402FR-0722RP CAD Models
RC0402FR-0722RP Part Data Attributes
|
RC0402FR-0722RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0722RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0722RP
This table gives cross-reference parts and alternative options found for RC0402FR-0722RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0722RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FR-1322RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0722RP vs RC0402FR-1322RP |
RK73H1ELTPS22R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0722RP vs RK73H1ELTPS22R0F |
RC1005F220CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0722RP vs RC1005F220CS |
232270682209 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0722RP vs 232270682209 |
WR04X22R0FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0722RP vs WR04X22R0FHL |
AS02FTEX0220 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0722RP vs AS02FTEX0220 |
RMC1/16SK22R0FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0722RP vs RMC1/16SK22R0FB |
CR0402-10W-22R0FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0722RP vs CR0402-10W-22R0FT-13 |
RK73H1EGBC22R0F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0722RP vs RK73H1EGBC22R0F |
WR04X22R0FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RC0402FR-0722RP vs WR04X22R0FQL |
RC0402FR-0722RP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402FR-0722RP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402FR-0722RP is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0402FR-0722RP is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0402FR-0722RP is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402FR-0722RP is -55°C to 125°C.