-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0714KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6519
|
Newark | Res, 14K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0714KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
49AK1260
|
Newark | Res, 14K, 1%, 0.063W, Thick Film, 0402, Resistance:14Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-0714KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8820 |
|
$0.0020 | Buy Now |
DISTI #
311-14.0KLRCT-ND
|
DigiKey | RES 14K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
222452 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
49AK1260
|
Avnet Americas | SMD Chip Resistor, 14 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 8820 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
RC0402FR-0714KL
|
Avnet Americas | SMD Chip Resistor, 14 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0714KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-0714KL
|
Mouser Electronics | Thick Film Resistors - SMD 14 kOhms 62.5mW 0402 1% RoHS: Compliant | 50840 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540645
|
Arrow Electronics | Res Thick Film 0402 14K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2449 | Europe - 70000 |
|
$0.0015 | Buy Now |
DISTI #
V72:2272_07074500
|
Arrow Electronics | Res Thick Film 0402 14K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2116 Container: Cut Strips | Americas - 6384 |
|
$0.0019 / $0.0910 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 14 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 280000Reel |
|
$0.0006 / $0.0007 | Buy Now |
DISTI #
87811068
|
Verical | Res Thick Film 0402 14K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2449 | Americas - 60000 |
|
$0.0015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0402FR-0714KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0714KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RC0402FR-0714KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0714KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW040214K0FKED | Vishay Intertechnologies | $0.0149 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0714KL vs CRCW040214K0FKED |
RC0402FR-0714KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0714KL vs RC0402FR-0714KP |
RC0402FR-7D14KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0714KL vs RC0402FR-7D14KL |
RC1005F1402CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0714KL vs RC1005F1402CS |
RC0402FR-1314KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0714KL vs RC0402FR-1314KL |
RCS1005F1402CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0714KL vs RCS1005F1402CS |
NRC-AS04F1402TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0714KL vs NRC-AS04F1402TRF |
The recommended soldering temperature profile for RC0402FR-0714KL is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds. However, it's recommended to consult the YAGEO application note for detailed soldering guidelines.
Yes, RC0402FR-0714KL is compatible with lead-free soldering. YAGEO Corporation ensures that their products meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
The moisture sensitivity level (MSL) of RC0402FR-0714KL is MSL 2, which means it can withstand a maximum of 4 days in a humidity-controlled environment before soldering.
Yes, RC0402FR-0714KL is suitable for high-frequency applications up to 1 GHz. However, it's recommended to consult the YAGEO application note for specific guidance on high-frequency usage.
The operating temperature range of RC0402FR-0714KL is -55°C to 125°C. However, it's recommended to consult the datasheet for specific temperature derating information.