Part Details for RC0402FR-0714K3L by YAGEO Corporation
Results Overview of RC0402FR-0714K3L by YAGEO Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0714K3L Information
RC0402FR-0714K3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0714K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6520
|
Newark | Res, 14K3, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0714K3L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
49AK1261
|
Newark | Res, 14K3, 1%, 0.0625W, Thick Film, 0402, Resistance:14.3Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402FR-0714K3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4499 |
|
$0.0020 | Buy Now |
DISTI #
YAG2983CT-ND
|
DigiKey | RES 14.3K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
103567 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0714K3L
|
Avnet Americas | SMD Chip Resistor, 14.3 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0714K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0007 / $0.0007 | Buy Now |
DISTI #
49AK1261
|
Avnet Americas | SMD Chip Resistor, 14.3 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4499 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-0714K3L
|
Mouser Electronics | Thick Film Resistors - SMD 14.3 kOhms 62.5mW 04 02 1% RoHS: Compliant | 39524 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03542729
|
Arrow Electronics | Res Thick Film 0402 14.3K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2449 | Europe - 1190000 |
|
$0.0009 | Buy Now |
DISTI #
V36:1790_07074498
|
Arrow Electronics | Res Thick Film 0402 14.3K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | Americas - 10000 |
|
$0.0012 | Buy Now |
DISTI #
V72:2272_07074498
|
Arrow Electronics | Res Thick Film 0402 14.3K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 1102 |
|
$0.0020 / $0.0698 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 14.3 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 100000Reel |
|
$0.0006 / $0.0007 | Buy Now |
Part Details for RC0402FR-0714K3L
RC0402FR-0714K3L CAD Models
RC0402FR-0714K3L Part Data Attributes
|
RC0402FR-0714K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0714K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0714K3L
This table gives cross-reference parts and alternative options found for RC0402FR-0714K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0714K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0402FT14K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0714K3L vs RMCS0402FT14K3 |
RK73H1ELTPB1432F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0714K3L vs RK73H1ELTPB1432F |
232270671433L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0714K3L vs 232270671433L |
0402WGF1432BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0714K3L vs 0402WGF1432BA |
0402WGF1432C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0714K3L vs 0402WGF1432C5 |
0402WGF1432B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0714K3L vs 0402WGF1432B1 |
WR04X1432FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RC0402FR-0714K3L vs WR04X1432FQL |
RK73H1ETTPS1432F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0714K3L vs RK73H1ETTPS1432F |
CDF040214K31%100PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | RC0402FR-0714K3L vs CDF040214K31%100PPM/KNP |
RK73H1EGTPB1432F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0714K3L vs RK73H1EGTPB1432F |
RC0402FR-0714K3L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0402FR-0714K3L is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, RC0402FR-0714K3L is compatible with lead-free soldering. YAGEO Corporation ensures that their products meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
-
The moisture sensitivity level (MSL) of RC0402FR-0714K3L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, RC0402FR-0714K3L is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency and parasitic effects when designing high-frequency circuits.
-
The thermal resistance of RC0402FR-0714K3L is approximately 250°C/W. This value may vary depending on the specific application and PCB design.