Part Details for RC0402FR-07121RL by YAGEO Corporation
Results Overview of RC0402FR-07121RL by YAGEO Corporation
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-07121RL Information
RC0402FR-07121RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-07121RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7872
|
Newark | Res, 121R, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-07121RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 765032 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
68AK6506
|
Newark | Res, 121R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-07121RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
311-121LRCT-ND
|
DigiKey | RES 121 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1622 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RC0402FR-07121RL
|
Avnet Americas | SMD Chip Resistor, 121 Ohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-07121RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-07121RL
|
Mouser Electronics | Thick Film Resistors - SMD 121 Ohms 62.5mW 0402 1% RoHS: Compliant | 78584 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540391
|
Arrow Electronics | Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2506 | Europe - 110000 |
|
$0.0011 / $0.0018 | Buy Now |
DISTI #
V36:1790_07074467
|
Arrow Electronics | Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2444 | Americas - 10000 |
|
$0.0015 / $0.0020 | Buy Now |
DISTI #
V72:2272_07074467
|
Arrow Electronics | Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 1398 |
|
$0.0020 / $0.0480 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 121 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 700000Reel |
|
$0.0006 / $0.0007 | Buy Now |
DISTI #
88137918
|
Verical | Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2506 | Americas - 110000 |
|
$0.0011 | Buy Now |
Part Details for RC0402FR-07121RL
RC0402FR-07121RL CAD Models
RC0402FR-07121RL Part Data Attributes
|
RC0402FR-07121RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07121RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07121RL
This table gives cross-reference parts and alternative options found for RC0402FR-07121RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07121RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ETTPS1210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-07121RL vs RK73H1ETTPS1210F |
0402WGF1210TBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-07121RL vs 0402WGF1210TBE |
RK73H1ERTTPB1210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-07121RL vs RK73H1ERTTPB1210F |
RC1005F1210CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-07121RL vs RC1005F1210CS |
0402WGF1210C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-07121RL vs 0402WGF1210C3 |
CR-02FP6--121R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07121RL vs CR-02FP6--121R |
MC0402-1210-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07121RL vs MC0402-1210-FBW |
RK73H1ERTTPS1210F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,121 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RC0402FR-07121RL vs RK73H1ERTTPS1210F |
MC00625W04021121R | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07121RL vs MC00625W04021121R |
CR0402-16W-1210FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07121RL vs CR0402-16W-1210FT-13 |
RC0402FR-07121RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402FR-07121RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402FR-07121RL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0402FR-07121RL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0402FR-07121RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402FR-07121RL is -55°C to 125°C.