Part Details for RC0402FR-07 180KL by YAGEO Corporation
Results Overview of RC0402FR-07 180KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-07 180KL Information
RC0402FR-07 180KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-07 180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03542452
|
Arrow Electronics | Res Thick Film 0402 180K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2502 | Europe - 2320000 |
|
$0.0014 / $0.0018 | Buy Now |
DISTI #
V72:2272_07074540
|
Arrow Electronics | Res Thick Film 0402 180K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2506 Container: Cut Strips | Americas - 10000 |
|
$0.0018 / $0.0965 | Buy Now |
DISTI #
88032866
|
Verical | Res Thick Film 0402 180K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2502 | Americas - 2320000 |
|
$0.0014 / $0.0015 | Buy Now |
DISTI #
88122745
|
Verical | Res Thick Film 0402 180K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2506 | Americas - 10000 |
|
$0.0018 | Buy Now |
DISTI #
86990475
|
Verical | Res Thick Film 0402 180K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 2401 | Americas - 9960 |
|
$0.0083 | Buy Now |