Part Details for RC0201JR-0747KL by YAGEO Corporation
Results Overview of RC0201JR-0747KL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0201JR-0747KL Information
RC0201JR-0747KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0201JR-0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5119
|
Newark | Res, 47K, 5%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201JR-0747KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 12940 |
|
$0.0040 / $0.0140 | Buy Now |
DISTI #
311-47KNCT-ND
|
DigiKey | RES 47K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43703 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
RC0201JR-0747KL
|
Avnet Americas | SMD Chip Resistor, 47 kohm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-0747KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0011 | Buy Now |
DISTI #
603-RC0201JR-0747KL
|
Mouser Electronics | Thick Film Resistors - SMD 47 kOhms 50 mW 0201 5% RoHS: Compliant | 881 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03301232
|
Arrow Electronics | Res Thick Film 0201 47K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks | Europe - 80000 |
|
$0.0024 / $0.0036 | Buy Now |
DISTI #
V72:2272_07074178
|
Arrow Electronics | Res Thick Film 0201 47K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 226 |
|
$0.0054 / $0.0925 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 47 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
49881392
|
Verical | Res Thick Film 0201 47K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 | Americas - 80000 |
|
$0.0007 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 27598 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 22078 |
|
$0.2145 / $0.9750 | Buy Now |
Part Details for RC0201JR-0747KL
RC0201JR-0747KL CAD Models
RC0201JR-0747KL Part Data Attributes
|
RC0201JR-0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-0747KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-0747KL
This table gives cross-reference parts and alternative options found for RC0201JR-0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0201JR-0747KP | YAGEO Corporation | $0.0541 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0747KL vs RC0201JR-0747KP |
RC01W473JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0747KL vs RC01W473JT |
232280360473 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201JR-0747KL vs 232280360473 |
RC0201JR-1347KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0747KL vs RC0201JR-1347KL |
NRCL02J473TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | RC0201JR-0747KL vs NRCL02J473TRF |
RMCS1/2047K05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201JR-0747KL vs RMCS1/2047K05%R |
CRG0201J47K | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 47000ohm, SURFACE MOUNT, 0201, CHIP | RC0201JR-0747KL vs CRG0201J47K |
CR05-473-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0747KL vs CR05-473-JY |
TSR20GJ473V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201JR-0747KL vs TSR20GJ473V |
RK73B1HLTC473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0747KL vs RK73B1HLTC473J |
RC0201JR-0747KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0201JR-0747KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0201JR-0747KL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0201JR-0747KL is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture.
-
Yes, RC0201JR-0747KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0201JR-0747KL is -55°C to 125°C.