Part Details for RC0201JR-070RP by YAGEO Corporation
Results Overview of RC0201JR-070RP by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0201JR-070RP Information
RC0201JR-070RP by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0201JR-070RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0923
|
Newark | Res, Jumper, 0.5A, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201JR-070RP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37409 |
|
$0.0240 / $0.1270 | Buy Now |
DISTI #
49AK7623
|
Newark | Res, 0.5A, 0.05W, Thick Film, 0201, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Power Rating:50Mw, Current Rating:500Ma, Product Range:Rc_P Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Yageo RC0201JR-070RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4200 |
|
$0.0160 / $0.1200 | Buy Now |
DISTI #
68AK6407
|
Newark | Res, Jumper, 0.05W, 0.5A, 0201 Rohs Compliant: Yes |Yageo RC0201JR-070RP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
YAG1244CT-ND
|
DigiKey | RES 0 OHM JUMPER - 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122854 In Stock |
|
$0.0114 / $0.1000 | Buy Now |
DISTI #
RC0201JR-070RP
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device - Tape and Reel (Alt: RC0201JR-070RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0075 / $0.0080 | Buy Now |
DISTI #
603-RC0201JR-070RP
|
Mouser Electronics | Thick Film Resistors - SMD 50 mW 0201 5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
V72:2272_16254624
|
Arrow Electronics | Res Thick Film 0201 0 Ohm Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 863 |
|
$0.0106 / $0.0615 | Buy Now |
DISTI #
63375258
|
Verical | Res Thick Film 0201 0 Ohm Pad SMD T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2229 | Americas - 863 |
|
$0.0106 | Buy Now |
|
Quest Components | METAL GLAZE/THICK FILM, 0.05W, 0OHM, SURFACE MOUNT, 0201 | 1000 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
RC0201JR-070RP
|
TTI | Thick Film Resistors - SMD 50 mW 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 270000 In Stock |
|
$0.0081 / $0.0092 | Buy Now |
Part Details for RC0201JR-070RP
RC0201JR-070RP CAD Models
RC0201JR-070RP Part Data Attributes
|
RC0201JR-070RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-070RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0201JR-070RP
This table gives cross-reference parts and alternative options found for RC0201JR-070RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-070RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0201JR-070RL | YAGEO Corporation | $0.0071 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-070RP vs RC0201JR-070RL |
WR02X000PDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-070RP vs WR02X000PDL |
RC0201FR-070RL | YAGEO Corporation | $0.0058 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-070RP vs RC0201FR-070RL |
WR02X000PQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-070RP vs WR02X000PQL |
RC0201JR-7D0RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0201JR-070RP vs RC0201JR-7D0RL |
CR0201-J/-000GLF | Bourns Inc | $0.0024 | Fixed Resistor, Ruthenium Oxide, 0.05W, 0ohm, -250,500ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201JR-070RP vs CR0201-J/-000GLF |
RC0603J000CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-070RP vs RC0603J000CS |
RC0201JR-130RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-070RP vs RC0201JR-130RL |
WR02X000PGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-070RP vs WR02X000PGL |
WR02X000PAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, LEAD FREE | RC0201JR-070RP vs WR02X000PAL |
RC0201JR-070RP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0201JR-070RP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0201JR-070RP is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0201JR-070RP is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0201JR-070RP is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0201JR-070RP is -55°C to 125°C.