Part Details for RC016040BC10233BJ1 by Vishay Intertechnologies
Results Overview of RC016040BC10233BJ1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC016040BC10233BJ1 Information
RC016040BC10233BJ1 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RC016040BC10233BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC016040BC10233BJ1
|
Avnet Americas | RC016040 3KVP 1000pF ?5% R85 825 - Bulk (Alt: RC016040BC10233BJ1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RC016040BC10233BJ1
RC016040BC10233BJ1 CAD Models
RC016040BC10233BJ1 Part Data Attributes
|
RC016040BC10233BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC016040BC10233BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |