Part Details for RC0100JR-075K1L by YAGEO Corporation
Results Overview of RC0100JR-075K1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0100JR-075K1L Information
RC0100JR-075K1L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0100JR-075K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6492CT-ND
|
DigiKey | RES 5.1K OHM 5% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11212 In Stock |
|
$0.0147 / $0.1500 | Buy Now |
DISTI #
YAG6492DKR-ND
|
DigiKey | RES 5.1K OHM 5% 1/32W 01005 Lead time: 20 Weeks Container: Digi-Reel® | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RC0100JR-075K1L
|
Avnet Americas | - Tape and Reel (Alt: RC0100JR-075K1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0157 | Buy Now |
DISTI #
603-RC0100JR-075K1L
|
Mouser Electronics | Thick Film Resistors - SMD 5.1kOhms 1/32W 0100 5% RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
DISTI #
RC0100JR-075K1L
|
Avnet Abacus | (Alt: RC0100JR-075K1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RC0100JR-075K1L
RC0100JR-075K1L CAD Models
RC0100JR-075K1L Part Data Attributes
|
RC0100JR-075K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100JR-075K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 5100ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RC0100JR-075K1L
This table gives cross-reference parts and alternative options found for RC0100JR-075K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100JR-075K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0100JR-135K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 5100ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0100, CHIP | RC0100JR-075K1L vs RC0100JR-135K1L |
RC0100JR-135K1P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Foil, 0.0313W, 5100ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0100, CHIP | RC0100JR-075K1L vs RC0100JR-135K1P |