Part Details for RC0100JR-0720RL by YAGEO Corporation
Results Overview of RC0100JR-0720RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0100JR-0720RL Information
RC0100JR-0720RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0100JR-0720RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6462CT-ND
|
DigiKey | RES 20 OHM 5% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6158 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
RC0100JR-0720RL
|
Avnet Americas | - Tape and Reel (Alt: RC0100JR-0720RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0157 | Buy Now |
DISTI #
603-RC0100JR-0720RL
|
Mouser Electronics | Thick Film Resistors - SMD 20Ohms 1/32W 0100 5% RoHS: Compliant | 4590 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
88763572
|
Verical | Res Thick Film 0100 20 Ohm 5% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R Min Qty: 16667 Package Multiple: 1 Date Code: 2501 | Americas - 20000 |
|
$0.0040 | Buy Now |
|
Quest Components | 16000 |
|
$0.0060 / $0.0300 | Buy Now |
Part Details for RC0100JR-0720RL
RC0100JR-0720RL CAD Models
RC0100JR-0720RL Part Data Attributes
|
RC0100JR-0720RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100JR-0720RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RC0100JR-0720RL
This table gives cross-reference parts and alternative options found for RC0100JR-0720RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100JR-0720RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0100JR-0720RP | YAGEO Corporation | $0.1497 | Fixed Resistor, Metal Foil, 0.0313W, 20ohm, 15V, 5% +/-Tol, 370ppm/Cel, Surface Mount, 0100, CHIP | RC0100JR-0720RL vs RC0100JR-0720RP |
RC0100JS-7N20RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 20ohm, 10V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0100, CHIP | RC0100JR-0720RL vs RC0100JS-7N20RL |
RC0100JS-7N20RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Foil, 0.0313W, 20ohm, 15V, 5% +/-Tol, 370ppm/Cel, Surface Mount, 0100, CHIP | RC0100JR-0720RL vs RC0100JS-7N20RP |
RC0100JR-1320RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0100, CHIP | RC0100JR-0720RL vs RC0100JR-1320RL |