Part Details for RC0100JR-071RL by YAGEO Corporation
Results Overview of RC0100JR-071RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0100JR-071RL Information
RC0100JR-071RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0100JR-071RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6459CT-ND
|
DigiKey | RES 1 OHM 5% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13830 In Stock |
|
$0.0217 / $0.1800 | Buy Now |
DISTI #
RC0100JR-071RL
|
Avnet Americas | - Tape and Reel (Alt: RC0100JR-071RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0245 | Buy Now |
DISTI #
603-RC0100JR-071RL
|
Mouser Electronics | Thick Film Resistors - SMD 1Ohms 1/32W 0100 5% RoHS: Compliant | 0 |
|
$0.0220 / $0.1400 | Order Now |
DISTI #
RC0100JR-071RL
|
Avnet Abacus | (Alt: RC0100JR-071RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RC0100JR-071RL
RC0100JR-071RL CAD Models
RC0100JR-071RL Part Data Attributes
|
RC0100JR-071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100JR-071RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1ohm, 15V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RC0100JR-071RL
This table gives cross-reference parts and alternative options found for RC0100JR-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100JR-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0100JS-7N1RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 1ohm, 10V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0100, CHIP | RC0100JR-071RL vs RC0100JS-7N1RL |
RC0100JR-071RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Foil, 0.0313W, 1ohm, 15V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0100, CHIP | RC0100JR-071RL vs RC0100JR-071RP |
RC0100JR-071RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0100JR-071RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0100JR-071RL is resistant to sulfurization due to its anti-sulfur material and manufacturing process.
-
Yes, RC0100JR-071RL is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
-
The MSL of RC0100JR-071RL is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
Yes, RC0100JR-071RL is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.