Part Details for RC0100JR-071K5L by YAGEO Corporation
Results Overview of RC0100JR-071K5L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0100JR-071K5L Information
RC0100JR-071K5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0100JR-071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.5KDHCT-ND
|
DigiKey | RES 1.5K OHM 5% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39450 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
RC0100JR-071K5L
|
Avnet Americas | - Tape and Reel (Alt: RC0100JR-071K5L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0134 / $0.0137 | Buy Now |
DISTI #
603-RC0100JR-071K5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5kOhms 1/32W 0100 5% RoHS: Compliant | 26940 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
RC0100JR-071K5L
|
TTI | Thick Film Resistors - SMD 1.5kOhms 1/32W 0100 5% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0126 | Buy Now |
|
Future Electronics | Thick Film Resistor 0100 1K5 ohm 5% Min Qty: 20000 Package Multiple: 20000 |
60000 null |
|
$0.0052 / $0.0057 | Buy Now |
DISTI #
RC0100JR-071K5L
|
Avnet Abacus | (Alt: RC0100JR-071K5L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 40000 |
|
$0.0088 / $0.0095 | Buy Now |
Part Details for RC0100JR-071K5L
RC0100JR-071K5L CAD Models
RC0100JR-071K5L Part Data Attributes
|
RC0100JR-071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100JR-071K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1500ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
RC0100JR-071K5L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0100JR-071K5L is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0100JR-071K5L is resistant to sulfurization due to its anti-sulfurization coating, which helps to prevent corrosion and ensures reliable performance.
-
Yes, RC0100JR-071K5L is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The MSL of RC0100JR-071K5L is level 1, which means it can withstand a maximum of 30 days of exposure to ambient humidity without requiring special handling or storage.
-
Yes, RC0100JR-071K5L is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in environmentally friendly and sustainable designs.