Part Details for RC0100FR-072K2L by YAGEO Corporation
Results Overview of RC0100FR-072K2L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0100FR-072K2L Information
RC0100FR-072K2L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0100FR-072K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6947
|
Newark | Res 2.2K Ohm 1% 1/32W 01005 |Yageo RC0100FR-072K2L RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2340000 |
|
$0.0350 | Buy Now |
DISTI #
RC0100FR-072K2L
|
Avnet Americas | - Tape and Reel (Alt: RC0100FR-072K2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0187 | Buy Now |
DISTI #
603-RC0100FR-072K2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 kOhms 30 mW 1005 1% RoHS: Compliant | 97887 |
|
$0.0260 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 2.2 kohm ±1% - 1/32W - ±200ppm/°C - -55 to +125°C - SMD 0100 - Tape&Reel RoHS: Compliant |
999000 Partner Stock |
|
$0.0122 / $0.0150 | Buy Now |
DISTI #
84978182
|
Verical | Res Thick Film 0100 2.2K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R Min Qty: 16667 Package Multiple: 1 Date Code: 2401 | Americas - 20000 |
|
$0.0040 | Buy Now |
|
Quest Components | 16000 |
|
$0.0060 / $0.0300 | Buy Now | |
DISTI #
RC0100FR-072K2L
|
TTI | Thick Film Resistors - SMD 2.2 kOhms 30 mW 1005 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0107 / $0.0226 | Buy Now |
DISTI #
RC0100FR-072K2L
|
TTI | Thick Film Resistors - SMD 2.2 kOhms 30 mW 1005 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0107 / $0.0226 | Buy Now |
DISTI #
RC0100FR-072K2L
|
Avnet Abacus | (Alt: RC0100FR-072K2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RC0100FR-072K2L
RC0100FR-072K2L CAD Models
RC0100FR-072K2L Part Data Attributes
|
RC0100FR-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100FR-072K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC0100FR-072K2L
This table gives cross-reference parts and alternative options found for RC0100FR-072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100FR-072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0100FR-072K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 2200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0100, CHIP | RC0100FR-072K2L vs AF0100FR-072K2L |
RC0100FS-7N2K2P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2200ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0100, CHIP | RC0100FR-072K2L vs RC0100FS-7N2K2P |
RC0100FR-132K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 2200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0100, CHIP | RC0100FR-072K2L vs RC0100FR-132K2L |
RC0100FR-072K2L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 270°C.
-
Yes, the RC0100FR-072K2L is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the RC0100FR-072K2L at 70°C is 0.125W.
-
Yes, the RC0100FR-072K2L is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The operating temperature range of the RC0100FR-072K2L is -55°C to 155°C.