Part Details for RC0100FR-07221KL by YAGEO Corporation
Results Overview of RC0100FR-07221KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0100FR-07221KL Information
RC0100FR-07221KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0100FR-07221KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6949
|
Newark | Res 221K Ohm 1% 1/32W 01005 |Yageo RC0100FR-07221KL RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 | Buy Now |
DISTI #
311-221KDGCT-ND
|
DigiKey | RES 221K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12011 In Stock |
|
$0.0306 / $0.2200 | Buy Now |
DISTI #
RC0100FR-07221KL
|
Avnet Americas | - Tape and Reel (Alt: RC0100FR-07221KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0147 / $0.0150 | Buy Now |
DISTI #
603-RC0100FR-07221KL
|
Mouser Electronics | Thick Film Resistors - SMD 221kOhms 1/32W 0100 1% RoHS: Compliant | 0 |
|
$0.0320 / $0.2000 | Order Now |
|
Onlinecomponents.com | Chip Resistor - 221 kohm ±1% - 1/32W - ±200ppm/°C - -55 to +125°C - SMD 0100 - Tape&Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0125 / $0.0153 | Buy Now |
DISTI #
RC0100FR-07221KL
|
IBS Electronics | GENERAL PURPOSE CHIP RESISTOR THICK FILM 01005 221KOHM 1% PAPER T/R Min Qty: 20000 Package Multiple: 1 | 20000 |
|
$0.0116 | Buy Now |
Part Details for RC0100FR-07221KL
RC0100FR-07221KL CAD Models
RC0100FR-07221KL Part Data Attributes
|
RC0100FR-07221KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100FR-07221KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 221000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |