Part Details for RC0100FR-0720KL by YAGEO Corporation
Results Overview of RC0100FR-0720KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0100FR-0720KL Information
RC0100FR-0720KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0100FR-0720KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6224
|
Newark | Res, 20K, 1%, 0.03125W, 01005/Thick Film Rohs Compliant: Yes |Yageo RC0100FR-0720KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8750 |
|
$0.0490 / $0.0720 | Buy Now |
DISTI #
YAG6272CT-ND
|
DigiKey | RES 20K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34345 In Stock |
|
$0.0306 / $0.1200 | Buy Now |
DISTI #
RC0100FR-0720KL
|
Avnet Americas | - Tape and Reel (Alt: RC0100FR-0720KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0147 | Buy Now |
DISTI #
603-RC0100FR-0720KL
|
Mouser Electronics | Thick Film Resistors - SMD 20kOhms 1/32W 0100 1% RoHS: Compliant | 53836 |
|
$0.0300 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 20 kohm ±1% - 1/32W - ±200ppm/°C - -55 to +125°C - SMD 0100 - Tape&Reel RoHS: Compliant |
420000 Partner Stock |
|
$0.0122 / $0.0150 | Buy Now |
DISTI #
RC0100FR-0720KL
|
TTI | Thick Film Resistors - SMD 20kOhms 1/32W 0100 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0158 | Buy Now |
DISTI #
RC0100FR-0720KL
|
Avnet Abacus | (Alt: RC0100FR-0720KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RC0100FR-0720KL
RC0100FR-0720KL CAD Models
RC0100FR-0720KL Part Data Attributes
|
RC0100FR-0720KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100FR-0720KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC0100FR-0720KL
This table gives cross-reference parts and alternative options found for RC0100FR-0720KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100FR-0720KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0100FR-0720KP | YAGEO Corporation | $0.2118 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0100, CHIP | RC0100FR-0720KL vs RC0100FR-0720KP |
RC0100FR-1320KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 20000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0100, CHIP | RC0100FR-0720KL vs RC0100FR-1320KL |
RC0100FS-7N20KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0100, CHIP | RC0100FR-0720KL vs RC0100FS-7N20KP |
RC0100FS-7N20KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 20000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0100, CHIP | RC0100FR-0720KL vs RC0100FS-7N20KL |
RC0100FR-0720KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 270°C.
-
Yes, the RC0100FR-0720KL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the RC0100FR-0720KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, the RC0100FR-0720KL meets the requirements of the Automotive Electronics Council (AEC) and is suitable for use in automotive applications.
-
The power rating of the RC0100FR-0720KL decreases with temperature. At 70°C, the power rating is 0.125W, and at 155°C, the power rating is 0.05W.