Part Details for RC01-200 by Pulse Electronics Corporation
Results Overview of RC01-200 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC01-200 Information
RC01-200 by Pulse Electronics Corporation is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for RC01-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5038
|
Newark | Current Sensor, Rogowski Coil, 200A, Sensor Output Type:Analog, Supply Voltage Range:-, Measured Current:Ac/Dc, Accuracy:-, Current Sensor Technology:Rogowski Coil, Secondary Signal Type:-, Sensor Mounting:Through Hole Rohs Compliant: Yes |Pulse Electronics RC01-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.0000 | Buy Now |
DISTI #
553-RC01-200-ND
|
DigiKey | TRANSF CURR SENSE 200MV/KA 50HZ Min Qty: 1 Lead time: 16 Weeks Container: Tray |
40 In Stock |
|
$13.8048 / $16.2600 | Buy Now |
DISTI #
RC01-200
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RC01-200) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
V99:2348_28339371
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current 5-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 5 |
|
$14.0200 | Buy Now |
|
Onlinecomponents.com | Current Sensor - Rogowski Coil Size 01 - 200mV/kA RoHS: Compliant | 0 |
|
$13.5600 / $28.4000 | Buy Now |
DISTI #
69229654
|
Verical | Current Sensor Current Sensor AC/DC Current 5-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$14.0200 | Buy Now |
DISTI #
000000000007203291
|
Sager | ROGO / ROGO / ROGOWSKI COIL SIZE 01 - 200MV/KA Min Qty: 20 | 0 |
|
$14.5300 / $14.9200 | Buy Now |
DISTI #
RC01-200
|
Avnet Abacus | (Alt: RC01-200) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |