Part Details for RC-RC55LF-D-100R-B-B by TT Electronics plc
Results Overview of RC-RC55LF-D-100R-B-B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC-RC55LF-D-100R-B-B Information
RC-RC55LF-D-100R-B-B by TT Electronics plc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1100RTKR | Texas Instruments | Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps 20-VQFN -40 to 85 | |
TPL0501-100RSER | Texas Instruments | 256-Taps, 100k, Single-Channel Potentiometer With SPI Interface 8-UQFN -40 to 125 | |
CC1100RTK | Texas Instruments | Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps 20-VQFN -40 to 85 |
Price & Stock for RC-RC55LF-D-100R-B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC55LF-D-100R-B-B
|
TTI | Metal Film Resistors - Through Hole 1/4W 100 0.1% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 750 In Stock |
|
$0.8800 / $0.9100 | Buy Now |